Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 9.464In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 18 nH 5 % Standard AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1 UH 20% 9.052In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 1 uH 5 % 270 mA 940 mOhms - 55 C + 125 C 120 MHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 70 NH 5% 9.328In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 70 nH 5 % Standard AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 200 NH 5% 7.640In Stock
20.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 200 nH 5 % 390 mA 470 mOhms - 55 C + 125 C 800 MHz Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.984In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 270 nH 5 % Standard AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 330 NH 5% 15.040In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 330 nH 5 % - 55 C + 125 C Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 390 NH 5% 8.885In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 390 nH 5 % - 55 C + 125 C Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 470 NH 5% 7.860In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 470 nH 5 % - 55 C + 125 C Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 560 NH 5% 11.035In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 560 nH 5 % 300 mA 710 mOhms - 55 C + 125 C 300 MHz Standard 1 mm 0.6 mm 0.5 mm Ferrite LQW Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 10 UH 20% 7.215In Stock
24.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 8.000

Wirewound 0402 (1005 metric) Unshielded 10 uH 20 % 120 mA 5.41 Ohms 120 mA - 40 C + 85 C Standard 0.6 mm 0.65 mm 1.1 mm Ferrite LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 UH 20% 4.379In Stock
Min.: 1
Mult.: 1
: 8.000

Wirewound 0402 (1005 metric) Unshielded 15 uH 20 % 100 mA 6.56 Ohms 100 mA - 40 C + 85 C Standard 0.6 mm 0.65 mm 1.1 mm Ferrite LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17 NH 2% 32.742In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 17 nH 2 % 1.4 A 75 mOhms - 55 C + 125 C 40 4.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 2% 37.721In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 550 mA 160 mOhms - 55 C + 125 C 40 5.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 24 NH 2% 31.846In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 24 nH 2 % 1.3 A 86 mOhms - 55 C + 125 C 40 3.45 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 2% 26.860In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 27 nH 2 % 590 mA 116 mOhms - 55 C + 125 C 42 2.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 45.724In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 440 mA 210 mOhms - 55 C + 125 C 40 3.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 51 NH 2% 34.901In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 51 nH 2 % 370 mA 330 mOhms - 55 C + 125 C 38 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 56 NH 2% 93.988In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % 360 mA 350 mOhms - 55 C + 125 C 38 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 5% 32.269In Stock
80.000Expected 4/30/2027
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 340 mA 380 mOhms - 55 C + 125 C 38 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 NH 2% 91.949In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 2 % 1.9 A 40 mOhms - 55 C + 125 C 40 6.65 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .27 UH 2% 32.339In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 270 nH 2 % 260 mA 2.42 Ohms - 55 C + 125 C 24 1.25 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8 NH 5% 132.235In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 2% 56.828In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0805 1.5uH 20% 550mA 0.18ohm AEC-Q200 4.097In Stock
Min.: 1
Mult.: 1
: 1.500

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 20 % 550 mA 180 mOhms 550 mA - 40 C + 125 C 260 MHz Standard 2 mm 1.2 mm 1.6 mm AEC-Q200 LQW21FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0805 2.uH 20% 450mA 0.29ohm AEC-Q200 3.448In Stock
3.000Expected 3/1/2027
Min.: 1
Mult.: 1
: 1.500

Wirewound 0805 (2012 metric) Unshielded 2 uH 20 % 450 mA 290 mOhms 450 mA - 40 C + 125 C 230 MHz Standard 2 mm 1.2 mm 1.6 mm AEC-Q200 LQW21FT_H Reel, Cut Tape, MouseReel