Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 15 UH 10% 38.094In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0806 (2016 metric) Unshielded 15 uH 10 % 200 mA 1.6 Ohms - 40 C + 85 C 40 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 12.246In Stock
10.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 17.629In Stock
16.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 35.269In Stock
28.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 10% 12.136In Stock
14.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 100 mA 3.5 Ohms - 40 C + 85 C 10 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 10% 22.491In Stock
14.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 250 mA 710 mOhms - 40 C + 85 C 19 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 10% 16.036In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 250 mA 710 mOhms - 40 C + 85 C 19 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 20.211In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 450 mA 200 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 15 UH 10% 22.103In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 300 mA 754 mOhms - 40 C + 105 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 10 UH 10% 18.491In Stock
42.000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 650 mA 240 mOhms - 40 C + 85 C 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 33 UH 10% 10.459In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 310 mA 1 Ohms - 40 C + 85 C 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 47 UH 10% 13.686In Stock
41.500On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 280 mA 1.1 Ohms - 40 C + 85 C 10 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 100 UH 5% 10.990In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 uH 5 % 160 mA 2.5 Ohms - 40 C + 85 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 100 UH 10% 10.773In Stock
8.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 160 mA 2.5 Ohms - 40 C + 85 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 2.2K UH 10% 10.214In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.2 mH 10 % 30 mA 50 Ohms - 40 C + 105 C 40 1.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1K UH 20% 7.665In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2220 (5750 metric) Unshielded 1 mH 20 % 150 mA 10.3 Ohms - 40 C + 80 C 1.7 MHz Standard 5.7 mm 5 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH +-.2NH 70.923In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 500 mA 170 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 2% 86.671In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 1.4 A 81 mOhms - 55 C + 125 C 31 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 NH +-.2NH 65.543In Stock
60.000Expected 5/21/2027
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 11 nH 2 % 500 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH +-.2NH 172.545In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 12 nH 2 % 500 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH 5% 85.159In Stock
210.000On Order
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 12 nH 5 % 500 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 2% 46.913In Stock
60.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 15 nH 2 % 1.15 A 114 mOhms - 55 C + 125 C 31 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 5% 105.042In Stock
90.000Expected 1/29/2027
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 460 mA 160 mOhms - 55 C + 125 C 30 5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 2% 55.455In Stock
169.661On Order
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 18 nH 2 % 370 mA 270 mOhms - 55 C + 125 C 25 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18NH 2% 1.05A 36.755In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 18 nH 2 % 1.05 A 130 mOhms - 55 C + 125 C 30 5.2 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel