Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 900pH 800mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ0N9B02D 14.900In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 17 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16nH 250mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ16NH02D 13.916In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 16 nH 3 % 250 mA 800 mOhms - 55 C + 125 C 14 3.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18nH 200mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ18NH02D 21.453In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 18 nH 3 % 200 mA 1.1 Ohms - 55 C + 125 C 14 3.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ1N3B02D 14.800In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 17 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.3nH 700mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N3W02D 12.803In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.3 nH 0.05 nH 700 mA 100 mOhms - 55 C + 125 C 17 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.4nH 700mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N4B02D 14.060In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 17 16 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N5W02D 21.451In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.5 nH 0.05 nH 650 mA 100 mOhms - 55 C + 125 C 17 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N8C02D 42.777In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 650 mA 100 mOhms - 55 C + 125 C 17 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.9nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N9B02D 11.930In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.9 nH 0.1 nH 650 mA 100 mOhms - 55 C + 125 C 17 12.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20nH 200mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ20NH02D 14.024In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 20 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 14 3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22nH 200mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ22NH02D 8.174In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 22 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 14 3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ2N2C02D 24.925In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.2 nH 0.2 nH 650 mA 120 mOhms - 55 C + 125 C 17 11 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.6nH 550mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ2N6B02D 14.350In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 550 mA 150 mOhms - 55 C + 125 C 17 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7nH 550mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ2N7B02D 12.447In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 550 mA 150 mOhms - 55 C + 125 C 17 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.9nH 500mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ2N9C02D 14.090In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.9 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 17 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3nH 500mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ3N0C02D 42.625In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 3 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 17 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.7nH 400mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ3N7B02D 13.722In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.7 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 17 6.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7nH 350mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ4N7J02D 16.519In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 4.7 nH 5 % 350 mA 350 mOhms - 55 C + 125 C 17 6.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 51nH 100mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ51NH02D 12.505In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 51 nH 3 % 100 mA 6 Ohms - 55 C + 125 C 11 1.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.2nH 300mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ6N2H02D 22.434In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 6.2 nH 3 % 300 mA 550 mOhms - 55 C + 125 C 17 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2nH 250mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ8N2H02D 27.548In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 8.2 nH 3 % 250 mA 650 mOhms - 55 C + 125 C 17 4.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.1nH 250mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ9N1J02D 15.431In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 9.1 nH 5 % 250 mA 650 mOhms - 55 C + 125 C 17 4.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 NH 2% 75.858In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 120 nH 2 % 200 mA 1.3 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 28.610In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 270 nH 3 % 110 mA 4.94 Ohms - 55 C + 125 C 8 400 MHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 2% 115.230In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 10 nH 2 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel