Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 5.734In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 270 nH 10 % - 55 C + 125 C Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 12.458In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 51 nH 2 % 600 mA 270 mOhms - 40 C + 125 C 35 1.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.8 NH 1% 12.427In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.8 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 23 9 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 3.7nH 900mA POWRTRN 10.331In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.7 nH 0.1 nH 900 mA 100 mOhms - 55 C + 125 C 23 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 75nH 160mA INFOTMT 11.004In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 75 nH 2 % 160 mA 2.2 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.3 NH 2% 17.890In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.3 nH 2 % 2.53 A 22 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.6 NH +-.1NH 10.487In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.6 nH 0.1 nH 1.95 A 35 mOhms - 55 C + 125 C 30 14.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20.147In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.2 nH 0.1 nH 500 mA 170 mOhms - 55 C + 125 C 15 14 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17.213In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.2 nH 0.1 nH 1.8 A 44 mOhms - 55 C + 125 C 30 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 16.970In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.1 nH 2 % 1.42 A 69 mOhms - 55 C + 125 C 32 8.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.932In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 430 nH 10 % 360 mA 680 mOhms - 40 C + 125 C 920 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.515In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 62 nH 2 % 280 mA 51 mOhms - 55 C + 125 C 38 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 24nH 700mA NONAUTO 6.560In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 24 nH 2 % 700 mA 135 mOhms - 55 C + 125 C 36 2.65 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 NH 2% 15.404In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 2 % 300 mA 650 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape
Murata Electronics RF Inductors - SMD Fixed IND 330nH 100mA NONAUTO 5.534In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 330 nH 5 % 100 mA 3.89 Ohms - 55 C + 125 C 25 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.100In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0201 (0603 metric) Unshielded 14 nH 5 % 240 mA 530 mOhms - 55 C + 125 C 37 6 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 3.8nH 900mA POWRTRN 8.440In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.8 nH 0.1 nH 900 mA 100 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3In Stock
500Expected 12/15/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 820 nH 20 % 2.8 A 27 mOhms - 40 C + 85 C 130 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1210 6.8uH 20% AEC-Q200 2.679In Stock
Min.: 1
Mult.: 1
: 1.500

1210 (3225 metric) 6.8 uH 20 % 700 mA 160 uOhms - 40 C + 125 C 80 MHz Standard 3.2 mm 2.5 mm 2.3 mm AEC-Q200 LQW32FT_H Reel, Cut Tape

Murata Electronics RF Inductors - SMD 3In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 8.2 uH 10 % 450 mA 560 mOhms - 40 C + 85 C 30 27 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 01005 12nH 3% 500MHz AEC-Q200 14.853In Stock
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 12 nH 3 % 820 mOhms - 55 C + 125 C 14 4 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 01005 1nH Tol 0.1nH 500MHz AEC-Q200 15.000In Stock
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 1 nH 0.1 nH 50 mOhms - 55 C + 125 C 14 13.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 01005 1.5nH Tol 0.1nH 500MHz AEC-Q200 14.900In Stock
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 1.5 nH 0.1 nH 80 mOhms - 55 C + 125 C 14 12.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 01005 2nH Tol 0.1nH 500MHz AEC-Q200 15.000In Stock
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 2 nH 0.1 nH 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 01005 2.4nH Tol 0.1nH 500MHz AEC-Q200 14.900In Stock
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 2.4 nH 0.1 nH 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape