Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 7.466In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 16 nH 3 % 370 mA 240 mOhms - 55 C + 125 C 25 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.420In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 21 nH 5 % 780 mA 202 mOhms - 55 C + 125 C 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 6.467In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 26 nH 5 % 720 mA 282 mOhms - 55 C + 125 C 29 4.1 GHz Standard 1 mm 0.6 mm 0.6 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.848In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.3 nH 0.2 nH 1 A 27 mOhms - 55 C + 125 C 25 14 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.846In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.6 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.877In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.6 nH 0.5 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.033In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.472In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 270 mA 580 mOhms - 55 C + 125 C 25 3.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.1 NH 0.1% 4.948In Stock
10.000Expected 2/5/2027
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.1 nH 0.1 nH 570 mA 130 mOhms - 55 C + 125 C 20 14 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.670In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.5 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 30 9.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.000In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 0.5 nH 1.95 A 30 mOhms - 55 C + 125 C 35 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10.417In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4 nH 0.2 nH 1.95 A 30 mOhms - 55 C + 125 C 30 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.435In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.2 nH 0.2 nH 1.8 A 44 mOhms - 55 C + 125 C 30 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.344In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.103In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 210 mA 1.08 Ohms - 55 C + 125 C 25 2.85 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.642In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.460In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 5.5 nH 0.5 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.895In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 62 nH 5 % 145 mA 1.82 Ohms - 55 C + 125 C 20 2.6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.070In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.4 nH 0.2 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.750In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.3 nH 3 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.159In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.7 nH 0.2 nH 750 mA 58 mOhms - 55 C + 125 C 30 6.8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.695In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 8 nH 0.2 nH 640 mA 79 mOhms - 55 C + 125 C 30 7.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.394In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 9 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.386In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 9.1 nH 5 % 540 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.992In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 30 nH 2 % 420 mA 230 mOhms - 55 C + 125 C 40 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel