Murata Electronics RF Inductors - SMD

Results: 6.164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 4.2 NH .5NH 9.854In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.2 nH 0.5 nH 800 mA 51 mOhms - 55 C + 125 C 30 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.038In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.762In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.5 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.527In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.6 nH 0.2 nH 1.45 A 60 mOhms - 55 C + 125 C 9.6 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.398In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 415 mA 696 mOhms - 55 C + 125 C 25 2.9 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.401In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.600In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 5.1 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.053In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 5.1 nH 0.5 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.159In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 5.5 nH 0.2 nH 1.77 A 40 mOhms - 55 C + 125 C 35 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4.350In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.1 nH 0.2 nH 760 mA 56 mOhms - 55 C + 125 C 30 7.7 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.999In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.3 nH 5 % 1.6 A 57 mOhms - 55 C + 125 C 32 7.8 GHz Standard 1 mm 0.6 mm 0.6 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.350In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.5 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.555In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.5 nH 5 % 1.38 A 65 mOhms - 55 C + 125 C 32 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.700In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 72 nH 2 % 135 mA 2.1 Ohms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.293In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.1 nH 5 % 1.42 A 69 mOhms - 55 C + 125 C 32 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 7.065In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.6 nH 5 % 1.7 A 50 mOhms - 55 C + 125 C 30 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.719In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 8 nH 0.5 nH 640 mA 79 mOhms - 55 C + 125 C 30 7.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 NH 2% 2.379In Stock
32.000On Order
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 11 nH 2 % 1.6 A 52 mOhms - 55 C + 125 C 40 4.75 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.918In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 36 nH 2 % 400 mA 260 mOhms - 55 C + 125 C 40 2.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 149In Stock
4.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 0.2 nH 850 mA 59 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.360In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 0.2 nH 900 mA 45 mOhms - 55 C + 125 C 38 7 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.466In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 83 nH 5 % 550 mA 500 mOhms - 55 C + 125 C 34 2.23 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 538In Stock
4.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 0.2 nH 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 390nH 100mA NONAUTO 2.815In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 390 nH 5 % 100 mA 4.35 Ohms - 55 C + 125 C 25 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.484In Stock
Min.: 1
Mult.: 1
: 10.000
Air LQG Reel, Cut Tape, MouseReel