Murata Electronics RF Inductors - SMD

Results: 6.164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 5.685In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 03015 (0804 metric) Unshielded 33 nH 3 % 140 mA 1.11 Ohms - 55 C + 125 C 15 4 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 8.379In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 100 mA 3.5 Ohms - 40 C + 105 C 10 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.700In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 3.7 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13.848In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 51 nH 3 % 100 mA 4.2 Ohms - 55 C + 125 C 8 1.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.505In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 280 mA 1 Ohms - 55 C + 125 C 10 9.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.5 NH 5% 23.717In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 15 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 20 3.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.4 NH .1% 21.852In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 12 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15.236In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 36 nH 3 % 150 mA 2 Ohms - 55 C + 125 C 12 1.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH 0.2% 29.960In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 1.3 A 65 mOhms - 55 C + 125 C 10 6.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.1 NH +-.1NH 62.445In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 4.1 nH 0.1 nH 350 mA 400 mOhms - 55 C + 125 C 14 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 210 NH 5% 4.538In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 210 nH 5 % 1.05 A 115 mOhms - 55 C + 125 C 33 1.15 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 36 NH 2% 5.697In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound Unshielded 36 nH 2 % 1.9 A 80 mOhms - 55 C + 125 C 75 1.9 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19.533In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1.1 nH 0.05 nH 850 mA 60 mOhms - 55 C + 125 C 14 16 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 29.900In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4.3 nH 3 % 350 mA 350 mOhms - 55 C + 125 C 13 8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.5 NH 0.3% 15.852In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 1.2 nH 0.3 nH 1.1 A 100 mOhms - 55 C + 125 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3.3 UH 5% 5.555In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 5 % 425 mA 200 mOhms - 40 C + 125 C 25 65 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 20% 903In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 15 uH 20 % 1.3 A 69 mOhms - 40 C + 80 C 17 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.350In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 700 pH 0.1 nH 900 mA 50 mOhms - 55 C + 125 C 14 15.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20.175In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.3 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 NH +-.1NH 16.910In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 3 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 31.165In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.3 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 8 11.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 25.095In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 600 pH 0.1 nH 730 mA 100 mOhms - 55 C + 125 C 10 16.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 22 NH 5% 25.879In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 22 nH 5 % 250 mA 820 mOhms - 55 C + 125 C 20 3 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.317In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.6 nH 0.2 nH 500 mA 170 mOhms - 55 C + 125 C 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20.114In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 68 nH 3 % 100 mA 5 Ohms - 55 C + 125 C 12 1.1 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel