Coilcraft RF Inductors - SMD

Results: 1.917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 2929 330nH Unshld 2% 4.7A 12.5mOhms 398In Stock
Min.: 1
Mult.: 1
: 150

Wirewound 7.49 mm x 7.24 mm x 10.29 mm Unshielded 330 nH 2 % 4.7 A 12.5 mOhms - 40 C + 125 C 180 660 MHz Standard 10.29 mm 7.49 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5nH Unshld 2% 4A 1.8mOhms AECQ2 356In Stock
2.100Expected 10/9/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 5 nH 2 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5nH Unshld 5% 4A 1.8mOhms AECQ2 14In Stock
700Expected 9/25/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 12.5nH Unshld 5% 4A 3.4mOhms AECQ2 1.261In Stock
6.300On Order
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 12.5 nH 5 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 17.5nH Unshld 2% 4A 4.5mOhms AECQ2 571In Stock
8.000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 17.5 nH 2 % 4 A 4.5 mOhms - 40 C + 125 C 100 2.2 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 22nH Unshld 5% 4A 5.2mOhms AECQ2 656In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 22 nH 5 % 4 A 5.2 mOhms - 40 C + 125 C 102 2.1 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 28nH Unshld 5% 4A 6mOhms AECQ2 392In Stock
500Expected 10/9/2026
Min.: 1
Mult.: 1
: 500

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 28 nH 5 % 4 A 6 mOhms - 40 C + 125 C 105 1.8 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 35.5nH Unshld 2% 4A 6.8mOhms AECQ2 279In Stock
1.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 500

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 35.5 nH 2 % 4 A 6.8 mOhms - 40 C + 125 C 112 1.5 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 43nH Unshld 2% 4A 7.9mOhms AECQ2 846In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 43 nH 2 % 4 A 7.9 mOhms - 40 C + 125 C 106 1.2 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 17.5 nH Unshld 5% 7A 2mOhms 307In Stock
500Expected 10/26/2026
Min.: 1
Mult.: 1
: 250

Power Choke 5.84 mm x 4.95 mm x 5.46 mm Unshielded 17.5 nH 5 % 7 A 2 mOhms - 40 C + 125 C 140 2.2 GHz Standard 5.46 mm 5.84 mm 4.95 mm Air GA309X Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 330 nH Unshld 2% 850mA 135mOhms 507In Stock
4.800On Order
Min.: 1
Mult.: 1
: 600

Wirewound 3.81 mm x 3.43 mm x 4.95 mm Unshielded 330 nH 2 % 850 mA 135 mOhms - 40 C + 125 C 80 600 MHz Standard 4.95 mm 3.81 mm 3.43 mm Ceramic HA403X Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1010 46nH Unshld 20% 25.5A 1.62mOhms 118In Stock
500Expected 11/20/2026
Min.: 1
Mult.: 1
: 250

Wirewound Unshielded 46 nH 20 % 25.5 A 1.62 mOhms - 40 C + 125 C 526 MHz Standard 10 mm 10 mm 4.1 mm Air 1010VS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 22nH Unshld 5% 3A 4.2mOhms AECQ2 378In Stock
500Expected 9/28/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 nH 5 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 27nH Unshld 2% 3.5A 4mOhms AECQ2 354In Stock
1.500Expected 10/2/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 27 nH 2 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 33nH Unshld 2% 3A 4.8mOhms AECQ2 712In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 nH 2 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 39nH Unshld 2% 3A 4.4mOhms AECQ2 619In Stock
1.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 nH 2 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 39nH Unshld 5% 3A 4.4mOhms AECQ2 500In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 56nH Unshld 5% 3A 6.2mOhms AECQ2 1.047In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 68nH Unshld 2% 2.5A 8.2mOhms AECQ2 2.164In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 68 nH 2 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 100nH Unshld 5% 1.7A 12.3mOhms AECQ 1.363In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 nH 5 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 120nH Unshld 5% 1.5A 17.3mOhms AECQ 1.130In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 120 nH 5 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 150nH Unshld 5% 1.2A 33mOhms AECQ2 727In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 150 nH 5 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 0302CS-N67XKRW
Coilcraft RF Inductors - SMD 0302CS AEC-Q200 0.67 nH 10 % 1.6 A 1.460In Stock
Min.: 1
Mult.: 1
: 2.000

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 0402CS-R12XJRW
Coilcraft RF Inductors - SMD 1005 120nH Unshld 5% 50mA 2.2 Ohms AECQ2 765In Stock
Min.: 1
Mult.: 1
: 2.000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 0402HP-2N4XJRW
Coilcraft RF Inductors - SMD 1005 2.4nH Unshld 5% 2A 42mOhms 615In Stock
Min.: 1
Mult.: 1
: 2.000

0402HP Reel, Cut Tape, MouseReel