Coilcraft RF Inductors - SMD

Results: 1.917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1.65nH Unshld 5% 1.6A 4mOhms 802In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 1.65 nH 10 % 1.6 A 4 mOhms - 40 C + 125 C 100 10 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5.4nH Unshld 5% 1.6A 8mOhms 36In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 5.4 nH 2 % 1.6 A 8 mOhms - 40 C + 125 C 100 7 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 25nH Unshld 2% 4.4A 10mOhms 566In Stock
2.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 2.134 mm x 1.829 mm x 2.972 mm Unshielded 25 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 130 2.5 GHz Standard 2.972 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 309In Stock
2.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 189In Stock
Min.: 1
Mult.: 1
: 2.000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 27nH Unshld 2% 5.5A 8.1mOhms 2.495In Stock
Min.: 1
Mult.: 1
: 600

Wirewound 2.67 mm x 2.79 mm x 2.67 mm Unshielded 27 nH 2 % 5.5 A 8.1 mOhms - 40 C + 125 C 200 2.6 GHz Standard 2.67 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 27nH Unshld 5% 5.5A 8.1mOhms 1.106In Stock
Min.: 1
Mult.: 1
: 600

Wirewound 2.67 mm x 2.79 mm x 2.67 mm Unshielded 27 nH 5 % 5.5 A 8.1 mOhms - 40 C + 125 C 200 2.6 GHz Standard 2.67 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 30nH Unshld 5.5A 8.3mOhms 879In Stock
Min.: 1
Mult.: 1
: 600

Wirewound 2.67 mm x 2.79 mm x 2.67 mm Unshielded 30 nH 2 % 5.5 A 8.3 mOhms - 40 C + 125 C 200 2.4 GHz Standard 2.67 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 30nH Unshld 5.5A 8.3mOhms 890In Stock
Min.: 1
Mult.: 1
: 600

Wirewound Unshielded 30 nH 5 % 5.5 A 8.3 mOhms - 40 C + 145 C 200 2.4 GHz Standard 2.67 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 33nH Unshld 2% 4.8A 9.5mOhms 657In Stock
1.200Expected 9/18/2026
Min.: 1
Mult.: 1
: 600

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 33 nH 2 % 4.8 A 9.5 mOhms - 40 C + 125 C 200 2.3 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 43nH Unshld 4.4A 10.8mOhms 673In Stock
Min.: 1
Mult.: 1
: 600

Wirewound 2.67 mm x 2.79 mm x 3.3 mm Unshielded 43 nH 2 % 4.4 A 10.8 mOhms - 40 C + 125 C 200 2.2 GHz Standard 3.3 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 47nH Unshld 2% 4.4A 11.3mOhms 26In Stock
6.600On Order
Min.: 1
Mult.: 1
: 600

Wirewound 2.67 mm x 2.79 mm x 3.3 mm Unshielded 47 nH 2 % 4.4 A 11.3 mOhms - 40 C + 125 C 200 2.2 GHz Standard 3.3 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 90nH Unshld 2% 3.5A 15mOhms 509In Stock
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 90 nH 2 % 3.5 A 15 mOhms - 40 C + 125 C 95 1.14 GHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 111nH Unshld 2% 3.5A 15mOhms 350In Stock
800Expected 10/9/2026
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 111 nH 2 % 3.5 A 15 mOhms - 40 C + 125 C 87 1.02 GHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 222nH Unshld 2% 3A 35mOhms 627In Stock
800Expected 9/18/2026
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 222 nH 2 % 3 A 35 mOhms - 40 C + 125 C 92 730 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 222nH Unshld 5% 3A 35mOhms 90In Stock
800Expected 9/4/2026
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 222 nH 5 % 3 A 35 mOhms - 40 C + 125 C 92 730 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 380nH Unshld 2% 2.5A 50mOhms 163In Stock
800Expected 10/8/2026
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 380 nH 2 % 2.5 A 50 mOhms - 40 C + 125 C 95 590 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 380nH Unshld 5% 2.5A 50mOhms 46In Stock
800Expected 10/8/2026
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 380 nH 5 % 2.5 A 50 mOhms - 40 C + 125 C 95 590 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 491nH Unshld 2% 2A 65mOhms 250In Stock
Min.: 1
Mult.: 1
: 800

Unshielded 491 nH 2 % 2 A 65 mOhms - 40 C + 125 C 95 535 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 538nH Unshld 5% 2A 90mOhms 582In Stock
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 538 nH 5 % 2 A 90 mOhms - 40 C + 125 C 87 490 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 82nH Unshld 5% 5.6A 9.4mOhms 920In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.56 mm x 3.73 mm x 5.84 mm Unshielded 82 nH 5 % 5.6 A 9.4 mOhms - 40 C + 125 C 230 1.79 GHz Standard 5.84 mm 3.56 mm 3.73 mm Air 1515SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 9.85nH Unshld 5% 1.6A 13mOhms 535In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 9.85 nH 5 % 1.6 A 13 mOhms - 40 C + 125 C 100 5.2 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 38In Stock
2.400Expected 10/16/2026
Min.: 1
Mult.: 1
: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2222 110nH Unshld 2% 5.7A 6.5mOhms 49In Stock
3.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 250

Wirewound 5.59 mm x 5.69 mm x 6.35 mm Unshielded 110 nH 2 % 5.7 A 6.5 mOhms - 40 C + 125 C 140 1 GHz Standard 6.35 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2222 130nH Unshld 2% 5.4A 7.5mOhms 545In Stock
750Expected 10/9/2026
Min.: 1
Mult.: 1
: 250

Wirewound 5.59 mm x 5.69 mm x 6.73 mm Unshielded 130 nH 2 % 5.4 A 7.5 mOhms - 40 C + 125 C 140 1 GHz Standard 6.73 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel