Coilcraft RF Inductors - SMD

Results: 1.917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 147In Stock
4.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 220nH Unshld 2% 200mA 2100mOhms AECQ2 296In Stock
2.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 149In Stock
2.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.000

0603CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0603 1.2nH Unshld 5% 1.1A 105mOhms 1.785In Stock
Min.: 1
Mult.: 1
: 2.000

0603CT Reel, Cut Tape

Coilcraft RF Inductors - SMD 0603 2nH Unshld 5% 1.9A 34mOhms 780In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound Unshielded 2 nH 5 % 1.9 A 34 mOhms - 40 C + 125 C 12 GHz Standard 1.63 mm 0.84 mm 0.61 mm Ceramic 0603CT Reel, Cut Tape

Coilcraft RF Inductors - SMD 0603 2.5nH Unshld 5% 1.3A 60mOhms 1.643In Stock
Min.: 1
Mult.: 1
: 2.000

0603CT Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 0603 3nH Unshld 5% 1.6A 39mOhms 359In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound Unshielded 3 nH 5 % 1.6 A 39 mOhms - 40 C + 125 C 10.7 GHz Standard 1.63 mm 0.84 mm 0.61 mm Ceramic 0603CT Reel, Cut Tape
Coilcraft RF Inductors - SMD 0603 11nH 1110mA 5% DCR=.065OhmsAEC-Q200 2.157In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 11 nH 5 % 2.17 A 65 mOhms - 40 C + 125 C 4.25 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 15nH 1050mA 5% DCR=.074OhmsAEC-Q200 2.967In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 2.04 A 74 mOhms - 40 C + 125 C 3.5 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 16nH 1050mA 5% DCR=.074OhmsAEC-Q200 867In Stock
2.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 2.04 A 74 mOhms - 40 C + 125 C 3.4 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 060318nH 1000mA 5% DCR=.078OhmsAEC-Q200 3.735In Stock
4.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 2 A 78 mOhms - 40 C + 125 C 2.95 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 22nH 900mA 5% DCR=.095OhmsAEC-Q200 2.503In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 1.75 A 95 mOhms - 40 C + 125 C 2.7 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 2.7nH 1700mA 5% DCR=.029OhmsAEC-Q20 296In Stock
6.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 2.7 nH 5 % 3.34 A 29 mOhms - 40 C + 125 C 80 11.4 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 36nH 740mA 5% DCR=.134OhmsAEC-Q200 1.426In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 1.49 A 134 mOhms - 40 C + 125 C 2.35 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 39nH 680mA 5% DCR=.163OhmsAEC-Q200 1.415In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 1.35 A 163 mOhms - 40 C + 125 C 2.15 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.3nH 1400mA 5% DCR=.042OhmsAEC-Q200 2.713In Stock
6.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 2.77 A 42 mOhms - 40 C + 125 C 9.3 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.9nH 1390mA 5% DCR=.04Ohms AEC-Q200 2.289In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 2.8 A 40 mOhms - 40 C + 125 C 11.25 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 47nH 590mA 5% DCR=.200OhmsAEC-Q200 1.640In Stock
2.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 1.2 A 200 mOhms - 40 C + 125 C 73 2 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 51nH 570mA 5% DCR=.216OhmsAEC-Q200 1.870In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 1.17 A 216 mOhms - 40 C + 125 C 1.95 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 5.1nH 1350mA 5% DCR=.046OhmsAEC-Q200 1.754In Stock
2.000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 5 % 2.65 A 46 mOhms - 40 C + 125 C 7.5 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 62nH 460mA 5% DCR=.312OhmsAEC-Q200 695In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 62 nH 5 % 970 mA 312 mOhms - 40 C + 125 C 2 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 68nH 420mA 5% DCR=.372OhmsAEC-Q200 1.993In Stock
2.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 890 mA 372 mOhms - 40 C + 125 C 1.65 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 6.2nH 1330mA 5% DCR=.048OhmsAEC-Q200 328In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 6.2 nH 5 % 2.58 A 48 mOhms - 40 C + 125 C 6.6 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 6.8nH 1330mA 5% DCR=.048OhmsAEC-Q200 1.106In Stock
2.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 2.58 A 48 mOhms - 40 C + 125 C 5.1 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 75nH 400mA 5% DCR=.396OhmsAEC-Q200 1.418In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 75 nH 5 % 860 mA 396 mOhms - 40 C + 125 C 1.6 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel