Class 2 Transformers Power Transformers - Industrial

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :120/240VAC at 50/60Hz, OUT: 12VAC at 50VA, QC's ON TOP

Class 2 Transformers 50 VA 120 V, 240 V 12 V Bracket, Panel Mount 4.17 A Single Primary Winding Single Secondary Winding 57 mm 95 mm 71.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/Quick Connect

Class 2 Transformers 40 VA 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Quick Connects

Class 2 Transformers 40 VA 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :240VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP

Class 2 Transformers 40 VA 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :240VAC at 50/60Hz, OUT: 12VAC at 40VA, QC's ON TOP

Class 2 Transformers 40 VA 240 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR:120/208/240, 50/60 Hz OUT: 24V at 40VA, QUICK CONNECT S ON TOP

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR : 208/240 VAC, 50/60 HZ OUT: 24 VA at 40VA, QUICK CONNECTS ON TOP:

Class 2 Transformers 40 VA 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :208/240VAC at 50/60Hz, OUT: 12VAC at 40VA, QC's ON TOP

Class 2 Transformers 40 VA 208 V, 240 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 240V Class II Control Xfmr 24V at 2.08A w/Quick Connect on top

Class 2 Transformers 50 VA 240 V 24 V Bracket Mount 2.08 A Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 12VAC at 50VA, QC's ON TOP

Class 2 Transformers 50 VA 120 V 12 V Bracket, Panel Mount 4.17 A Single Primary Winding Single Secondary Winding 57 mm 95 mm 71.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :240VAC at 50/60Hz, OUT: 12VAC at 50VA, QC's ON TOP

Class 2 Transformers 50 VA 240 V 12 V Bracket Mount 4.17 A Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - : 120/208/240, 50/60 Hz OUT: 24V at 50VA, QUICK CONNECT S ON TOP

Class 2 Transformers 50 VA 120 V, 208 V, 240 V 24 V Bracket Mount 2.08 A Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/208/240V Class II Control Xfmr 24V at 2.08A w/Leads

Class 2 Transformers 50 VA 120 V, 208 V, 240 V 24 V Bracket Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial CLASS2 XFMR - : 120/208/240, 50/60 Hz OUT: 12V at 50VA, QUICK CONNECT S ON TOP

Class 2 Transformers 50 VA 120 V, 208 V, 240 V 12 V Bracket Mount 4.17 A Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in Quick Connects TCT

Triad Magnetics Power Transformers - Industrial UL/cUL - 208/240V Class II Control Xfmr 24V at 2.08A w/Quick Connects

Class 2 Transformers 50 VA 208 V, 240 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 208/240V Class II Control Xfmr 24V at 2.08A w/Leads

Class 2 Transformers 50 VA 208 V, 240 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in Wire Leads TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :208/240VAC at 50/60Hz, OUT: 12VAC at 50VA, QC's ON TOP

Class 2 Transformers 50 VA 208 V, 240 V 12 V Bracket, Panel Mount 4.17 A Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 208V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads

Class 2 Transformers 50 VA 208 V, 240 V 12 V Bracket, Panel Mount 4.17 A Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in Wire Leads TCT
White-Rodgers Power Transformers - Industrial 208/240Vat 50/60Hz Class 2 Transformer

Class 2 Transformers 40 VA 208 V, 240 V 24 V Chassis Mount 1.67 A Single Primary Winding Single Secondary Winding
White-Rodgers Power Transformers - Industrial 120/208/240 at 60 Hz O/P 24V 2.08A VA 50

Class 2 Transformers 50 VA 24 V Mounting Foot 2.62 in 3.25 in 2.75 in Wire Leads