Transformers Power Transformers - Industrial

Results: 11.383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Transformer, high volt, 101VA, primary 117VAC, HV secondary 700V C.T. @ 103ma. 1In Stock
Min.: 1
Mult.: 1

101 VA 115 VAC 700 VAC CT Chassis 103 mA Single Primary Winding Triple Secondary Winding 88.9 mm 73.15 mm 88.9 mm Wire Leads High Voltage, Plate & Filament 200
Hammond Manufacturing Power Transformers - Industrial Transformer, high volt, 454VA, primary 115VAC, HV secondary 800V C.T. @ 535ma. 2In Stock
Min.: 1
Mult.: 1

454 VA 115 VAC 800 VAC CT Chassis 535 mA Single Primary Winding Triple Secondary Winding 127 mm 95.25 mm 115.82 mm Wire Leads High Voltage, Plate & Filament 200
Hammond Manufacturing Power Transformers - Industrial POWER TRANS 3In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers - Industrial Fender Deluex*, 240V @ 50/60 Hz, 660Vct @ 138mA 9In Stock
12Expected 9/1/2026
Min.: 1
Mult.: 1

230 VAC 660 VAC CT Chassis 138 mA Single Primary Winding Triple Secondary Winding 103.2 mm 71.45 mm 85.72 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 120V @ 60 Hz, 660Vct @ 138 mA 2In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers - Industrial Fender 240V @ 50/60 Hz, 650Vct @ 180mA 10In Stock
Min.: 1
Mult.: 1

230 VAC 650 VAC CT Chassis 207 mA Single Primary Winding Triple Secondary Winding 103.2 mm 79.37 mm 95.25 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 120V @ 60 Hz, 650Vct @ 180mA 9In Stock
Min.: 1
Mult.: 1

115 VAC 650 VAC CT Chassis 207 mA Single Primary Winding Triple Secondary Winding 103.2 mm 79.37 mm 95.25 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 240V @ 50/60 Hz, 650Vct @ 230mA 5In Stock
Min.: 1
Mult.: 1

230 VAC 650 VAC CT Chassis 230 mA Single Primary Winding Triple Secondary Winding 103.2 mm 87.32 mm 104.77 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 120/210/230/240 @ 50/60 Hz, 660Vct @ 275mA 7In Stock
Min.: 1
Mult.: 1

230 VAC 660 VAC CT Chassis 276 mA Single Primary Winding Dual Secondary Winding 103.2 mm 87.32 mm 104.77 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 120V, 660Vct @ 275mA 5In Stock
Min.: 1
Mult.: 1

115 VAC 660 VAC CT Chassis 276 mA Single Primary Winding Dual Secondary Winding 103.2 mm 87.32 mm 104.77 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 240V @ 50/60 Hz, 640Vct @ 518mA 3In Stock
4Expected 9/10/2026
Min.: 1
Mult.: 1

230 VAC 640 VAC CT Chassis 518 mA Single Primary Winding Dual Secondary Winding 119.12 mm 95.25 mm 114.3 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 120V @ 60 Hz, 640Vct @ 518mA 5In Stock
Min.: 1
Mult.: 1

115 VAC 640 VAC CT Chassis 517.5 mA Single Primary Winding Dual Secondary Winding 119.12 mm 95.25 mm 114.3 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial POWER TRANS 2In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers - Industrial VOX AC30 60's Vintage Vertical 100/120/220/230/240 VAC 50/60 Hz. 2In Stock
Min.: 1
Mult.: 1

100 VAC to 240 VAC 580 VAC CT Chassis 262 mA Single Primary Winding Triple Secondary Winding 119.38 mm 111.5 mm 133.6 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Marshall 18 Watt Combo, 120/240 VAC 50/60 Hz., 580Vct @ 140 mA 11In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 580 VAC CT Chassis 140 mA Single Primary Winding Triple Secondary Winding 95.25 mm 79.37 mm 44.45 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial VOX AC15 120/240 VAC 50/60 Hz. 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 630 VAC CT Chassis 92 mA Dual Primary Winding Triple Secondary Winding 96.01 mm 76.2 mm 80.26 mm Terminals Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Marshall JTM30, 120/240 VAC 50/60 Hz., 325V @ 270 mA 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 VAC, 25 VAC, 325 VAC Chassis 198 mA Dual Primary Winding Triple Secondary Winding 85.73 mm 71.45 mm 60.58 mm Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 240V @ 50/60 Hz, 308.5V @ 250mA 4In Stock
Min.: 1
Mult.: 1

240 VAC 308.5 VAC Chassis 250 mA Single Primary Winding Triple Secondary Winding 86.1 mm 79.37 mm 95.25 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 117V @ 60 Hz, 308.5V @ 250mA 4In Stock
Min.: 1
Mult.: 1

115 VAC 319 VAC Chassis 120 mA Single Primary Winding Triple Secondary Winding 82.55 mm 79.37 mm 95.25 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 63 Reverb, 240V @ 50/60 Hz, 237V @ 50mA 8In Stock
Min.: 1
Mult.: 1

Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender 63 Reverb, 120V @ 60 Hz, 237V @ 50mA 3In Stock
Min.: 1
Mult.: 1

18.4 VA 115 VAC 237 VAC Chassis 50 mA Single Primary Winding Dual Secondary Winding 82.55 mm 59.94 mm 50.67 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Fender Blues Jr., 117V @ 60 Hz, 260V @ 170mA 1In Stock
Min.: 1
Mult.: 1

115 VAC 240 VAC Chassis 125 mA Single Primary Winding Triple Secondary Winding 76.2 mm 63.5 mm 28.57 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Power transformer, replacement for Fender guitar amp, 290 series 2In Stock
Min.: 1
Mult.: 1

Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, toroid, step up 120 to 240VAC, 500VA, 298 Series
2In Stock
Min.: 1
Mult.: 1

500 VA 115 VAC 240 VAC 228.6 mm 152.4 mm 101.6 mm Plug In Isolation, Toroidal Step-Up 298
Hammond Manufacturing Power Transformers - Industrial Grounded adaptor for use with plug-in isolation transformer, British plug 3In Stock
Min.: 1
Mult.: 1

Ground Adapter 298