Bulk Power Transformers - Industrial

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
SolaHD Power Transformers - Industrial E750+FBP PREWIRED (NO COVERS)

750 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 7.01 in 6.38 in 6.03 in
SolaHD Power Transformers - Industrial .100KVA 600-120/240

100 VA 600 V 120 V, 240 V Wall Mount 417 mA/833 mA Single Primary Winding Dual Secondary Winding 76.2 mm 101.6 mm 152.4 mm


SolaHD Power Transformers - Industrial 0.150KVA 600-120/240

150 VA 600 V 120 V, 240 V Wall Mount 625 mA/1.25 A Single Primary Winding Dual Secondary Winding 101.6 mm 101.6 mm 152.4 mm
SolaHD Power Transformers - Industrial 0.250KVA 600-120/240

250 VA 600 V 120 V, 240 V Wall Mount 1.04 A/2.08 A Single Primary Winding Dual Secondary Winding 101.6 mm 101.6 mm 203.2 mm
SolaHD Power Transformers - Industrial 0.500KVA 600-120/240

500 VA 600 V 120 V, 240 V Wall Mount 2.08 A/4.16 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 5KVA 600-120/240

5 kVA 600 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Single Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 0.750KVA 600-120/240

750 VA 600 V 120 V, 240 V Wall Mount 3.13 A/6.25 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 0.100KVA 120X240-12/24 BB

100 VA 120 V, 240 V 12 V, 24 V Wall Mount 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 6 in 4 in 3 in


SolaHD Power Transformers - Industrial 0.150KVA 120X240-12/24 BB

150 VA 120 V, 240 V 12 V, 24 V Wall Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 7.5 in 4 in 4 in
SolaHD Power Transformers - Industrial 0.250KVA 120X240-12/24 BB

101.6 mm 101.6 mm 203.2 mm
SolaHD Power Transformers - Industrial 0.050KVA 120X240-12/24 BB

SolaHD Power Transformers - Industrial 2KVA 120X240-12/24 BB

SolaHD Power Transformers - Industrial 3KVA 120X240-12/24 BB

SolaHD Power Transformers - Industrial 0.100KVA 240X480-120/240

76.2 mm 101.6 mm 152.4 mm


SolaHD Power Transformers - Industrial 0.150KVA 240X480-120/240

101.6 mm 101.6 mm 152.4 mm
SolaHD Power Transformers - Industrial 0.075KVA 240X480-120/240

76.2 mm 101.6 mm 152.4 mm
SolaHD Power Transformers - Industrial 0.150KVA 120X240-16/32 BB

SolaHD Power Transformers - Industrial 0.250KVA 120X240-16/32 BB

SolaHD Power Transformers - Industrial 2KVA 120X240-16/32 BB

SolaHD Power Transformers - Industrial 3KVA 120X240-16/32 BB

SolaHD Power Transformers - Industrial 0.750KVA 120X240-16/32 BB

SolaHD Power Transformers - Industrial 0.150KVA 240X480-24/48 BB

SolaHD Power Transformers - Industrial 0.250KVA 240X480-24/48 BB

SolaHD Power Transformers - Industrial 1.5KVA 240X480-24/48 BB



SolaHD Power Transformers - Industrial 1KVA 240X480-24/48 BB