Bulk Power Transformers - Industrial

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
SolaHD Power Transformers - Industrial 5KVA 120X240-12/24 BB

SolaHD Power Transformers - Industrial 7.5KVA 120X240-12/24 BB

SolaHD Power Transformers - Industrial 5KVA 120X240-16/32 BB

SolaHD Power Transformers - Industrial 7.5KVA 120X240-16/32 BB

SolaHD Power Transformers - Industrial 5KVA 240X480-24/48 BB

SolaHD Power Transformers - Industrial 7.5KVA 240X480-24/48 BB

SolaHD Power Transformers - Industrial 5KVA 240X480-120/240

228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 7.5KVA 240X480- 120/240

SolaHD Power Transformers - Industrial 15KVA 480D-208Y

15 kVA 480 V 120 V, 208 V Wall Mount 41.7 A Single Primary Winding Single Secondary Winding 279.4 mm 508 mm 431.8 mm
SolaHD Power Transformers - Industrial 30KVA 480D-208Y

30 kVA 480 V 120 V, 208 V Wall Mount 83.4 A Single Primary Winding Single Secondary Winding 304.8 mm 635 mm 736.6 mm
SolaHD Power Transformers - Industrial 45KVA 480D-208Y

45 kVA 480 V 120 V, 208 V Wall Mount 125 A Single Primary Winding Single Secondary Winding 304 mm 736 mm 762 mm
SolaHD Power Transformers - Industrial 6KVA 208D-208Y 3R ENC

228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 9KVA 208D-208Y 3R ENC

279.4 mm 508 mm 431.8 mm
SolaHD Power Transformers - Industrial 30KVA 480D-240DCT

304.8 mm 635 mm 736.6 mm
SolaHD Power Transformers - Industrial 45KVA 480D-240DCT

304.8 mm 635 mm 736.6 mm
SolaHD Power Transformers - Industrial 6KVA 240D-208Y 3R ENC

SolaHD Power Transformers - Industrial 9KVA 240D-208Y 3R ENC

279.4 mm 508 mm 431.8 mm
SolaHD Power Transformers - Industrial 3KVA 480D-380Y 3R ENC

228.6 mm 406.4 mm 330.2 mm
SolaHD Power Transformers - Industrial 6KVA 480D-380Y 3R ENC

228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 9KVA 480D-380Y 3R ENC

279.4 mm 508 mm 431.8 mm
SolaHD Power Transformers - Industrial 6KVA 208D-480Y 3R ENC

228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 9KVA 208D-480Y 3R ENC

279.4 mm 508 mm 451.8 mm
SolaHD Power Transformers - Industrial 6KVA 240D-480Y 3R ENC

228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 9KVA 240D-480Y 3R ENC

279.4 mm 508 mm 451.8 mm
SolaHD DT661F75S
SolaHD Power Transformers - Industrial 7.5KVA 460D-230Y SCR DRIVE