Power Transformers - Industrial

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series


SolaHD Power Transformers - Industrial 0.250KVA 240X480-120/240

101.6 mm 101.6 mm 203.2 mm
Hartland Controls / Littelfuse Power Transformers - Industrial 120-208-240/24V 50VA XFRM LDS

120 V, 208 V, 240 V 24 V Panel Mount Triple Primary Winding Single Secondary Winding 66.68 mm 55.58 mm Quick Connects HCT


SolaHD Power Transformers - Industrial 1KVA 120/208/240/277-120/240

1 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm

SolaHD Power Transformers - Industrial 10KVA 240X480-120/240

9 in 14 in 17 in
SolaHD Power Transformers - Industrial 167KVA 240X480-120/240 1PH

SolaHD Power Transformers - Industrial 75KVA 240X480-120/240 1PH

SolaHD Power Transformers - Industrial 7.5KVA 120/208/240/277-120/240

SolaHD Power Transformers - Industrial 10KVA 190/ /440-110/220 50/60

10 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 45.5 A/90.9 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 9KVA 480D-208Y

9 kVA 480 V 120 V, 208 V Wall Mount 25 A Single Primary Winding Single Secondary Winding 279.4 mm 508 mm 431.8 mm
SolaHD Power Transformers - Industrial 15KVA 480D-240DCT

304 mm 736 mm 762 mm
SolaHD Power Transformers - Industrial 6KVA 480D-240DCT

228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 9KVA 480D-240DCT

279.4 mm 508 mm 431.8 mm
SolaHD Power Transformers - Industrial 3KVA 600D-208Y

228.6 mm 406.4 mm 330.2 mm
SolaHD Power Transformers - Industrial 6KVA 600D-208Y

228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 9KVA 600D-208Y

279.4 mm 508 mm 451.8 mm
SolaHD Power Transformers - Industrial 10KVA 240X480-120

SolaHD Power Transformers - Industrial 10KVA 230/460/575-115/95

SolaHD Power Transformers - Industrial 10KVA 480-240

SolaHD Power Transformers - Industrial 10KVA 230/460/575-115/95 N4/12

SolaHD Power Transformers - Industrial 10KVA 480-240 NEMA 4/12

SolaHD Power Transformers - Industrial 3KVA 230/460/575-115/95 4/12

SolaHD Power Transformers - Industrial 3KVA 480-240 NEMA 4/12

SolaHD Power Transformers - Industrial 5KVA 230/460/575-115/95 4/12

SolaHD Power Transformers - Industrial 7.5KVA 230/460/575-115/95 4/12

SolaHD Power Transformers - Industrial 7.5KVA 480-240 NEMA 4/12