Staco Power Transformers - Industrial

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Length Width Height Termination Style Series
Staco 5011E-3Y
Staco Power Transformers - Industrial 3-Phase, WYE, 50A 0-240Vin, 0-280Vout

24.2 kVA 240 V 0 V to 280 V Chassis Mount 50 A 908.1 mm 565.8 mm 635 mm VT-4
Staco 5011E-4D
Staco Power Transformers - Industrial 120V 0-140Vout 100A 3 Phase Open Delta

VT-4
Staco 5011E-4P
Staco Power Transformers - Industrial 120V 0-140Vout 200A SinglePhase Parallel

VT-4
Staco 5011E-5P
Staco Power Transformers - Industrial 120V 0-140Vout 250A SinglePhase Parallel

VT-4
Staco 5011E-6D
Staco Power Transformers - Industrial 120V 0-140Vout 150A 3 Phase Open Delta

VT-4
Staco 5011E-6P
Staco Power Transformers - Industrial 120V 0-140Vout 300A SinglePhase Parallel

VT-4
Staco 5011E-6PS
Staco Power Transformers - Industrial 240V 0-280Vout 150A Series Parallel

VT-4
Staco 5011E-6Y
Staco Power Transformers - Industrial 240V 0-280Vout 100A Three Phase Wye

48.5 kVA 240 V 0 V to 280 V Chassis Mount 100 A 1333.5 mm 565.8 mm 635 mm VT-4
Staco 5021E-3P
Staco Power Transformers - Industrial Single, 84A, Manual 120V/240Vin, 280Vout

10.2 kVA, 20.2 kVA, 23.5 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 84 A 908.1 mm 565.8 mm 635 mm VT-4
Staco 5021E-3Y
Staco Power Transformers - Industrial 3-Phase, WYE, 28A 240/480Vin, 480/560V

11.8 kVA, 23.3 kVA, 27.2 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 28 A 908.1 mm 565.8 mm 635 mm VT-4
Staco 5021E-4D
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120Vin 0-280Vout 56A

VT-4
Staco 5021E-4P
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 112A

13.5 kVA, 26.9 kVA, 31.4 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 112 A 908.1 mm 565.8 mm 635 mm VT-4
Staco 5021E-4PS
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

13.5 kVA, 26.9 kVA, 31.4 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 56 A 908.1 mm 565.8 mm 635 mm VT-4
Staco 5021E-6D
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120Vin 0-280Vout 84A

VT-4
Staco 5021E-6P
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 168A

20.4 kVA, 40.3 kVA, 47 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 168 A 1390.7 mm 565.8 mm 635 mm VT-4
Staco 5021E-6PS
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 84A

VT-4
Staco 6011-2D
Staco Power Transformers - Industrial 0-120/0-140Vout 60A 120Vin 3 Phase Open

VT-4
Staco 6011-2P
Staco Power Transformers - Industrial 0-120/0-140Vout 120A 120Vin Single Phase

VT-4
Staco 6011-3P
Staco Power Transformers - Industrial 0-120/0-140Vout 180A 120Vin Single Phase

VT-4
Staco 6011-3Y
Staco Power Transformers - Industrial 0-240/0-280Vout 60A 240Vin 3 Phase Wye

24.9 kVA, 29.1 kVA 240 V 280 V/0 V to 240 V Chassis Mount 60 A 585.8 mm 352.4 mm 403.2 mm VT-4
Staco 6011-4D
Staco Power Transformers - Industrial 0-120/0-140Vout 120A 120Vin 3 Phase Open

VT-4
Staco 6011-4P
Staco Power Transformers - Industrial 0-120/0-140Vout 240A 120Vin Single Phase

VT-4
Staco 6011-4PS
Staco Power Transformers - Industrial 0-240/0-280Vout 120A 240Vin Single Phase

VT-4
Staco 6011-5P
Staco Power Transformers - Industrial 0-120/0-140Vout 300A 120Vin Single Phase

VT-4
Staco 6011-6D
Staco Power Transformers - Industrial 0-120/0-140Vout 180A 120Vin 3 Phase Open

VT-4