Staco Power Transformers - Industrial

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Length Width Height Termination Style Series
Staco Power Transformers - Industrial 120V 0-140Vout 150A 3 Phase Open Delta

VT-4
Staco Power Transformers - Industrial 120V 0-140Vout 300A SinglePhase Parallel

VT-4
Staco Power Transformers - Industrial 240V 0-280Vout 150A Series Parallel

VT-4
Staco Power Transformers - Industrial 240V 0-280Vout 100A Three Phase Wye

48.5 kVA 240 V 0 V to 280 V Chassis Mount 100 A 1055.2 mm 352.4 mm 444.5 mm VT-4
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V Chassis Mount 50 A 508 mm 358.8 mm 381 mm VT-4
Staco Power Transformers - Industrial Single, 100A, Manual 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V Chassis Mount 100 A 508 mm 358.8 mm 381 mm VT-4
Staco Power Transformers - Industrial Single, 28A, Manual 120V/240Vin, 280Vout

3.4 kVA, 6.7 kVA, 7.8 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 28 A 399.9 mm 352.4 mm 141.2 mm VT-4
Staco Power Transformers - Industrial 3-Phase, Delta, 28A 0-120Vin, 0-280Vout

VT-4
Staco Power Transformers - Industrial Single, 56A, Manual 120V/240Vin, 280Vout

6.8 kVA, 13.4 kVA, 15.7 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 56 A 444.4 mm 352.4 mm 443.2 mm VT-4
Staco Power Transformers - Industrial Single, 28A, Manual 240V/480Vin, 560Vout

VT-4
Staco Power Transformers - Industrial Single, 84A, Manual 120V/240Vin, 280Vout

10.2 kVA, 20.2 kVA, 23.5 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 84 A 587.3 mm 447.7 mm 352.4 mm VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120Vin 0-280Vout 56A

VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 112A

13.5 kVA, 26.9 kVA, 31.4 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 112 A 660.4 mm 447.7 mm 352.4 mm VT-4
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120Vin 0-280Vout 84A

VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 168A

VT-4
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 84A

VT-4
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

VT-4
Staco Power Transformers - Industrial 3-Phase, Delta, 28A 0-120Vin, 0-280Vout

VT-4
Staco Power Transformers - Industrial Single, 56A, Manual 120V/240Vin, 280Vout

6.8 kVA, 13.4 kVA, 15.7 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 56 A 508 mm 358.8 mm 381 mm VT-4
Staco Power Transformers - Industrial Single, 28A, Manual 240V/480Vin, 560Vout

VT-4
Staco Power Transformers - Industrial Single, 35A, Manual 120V/240Vin, 280Vout

4.2 kVA, 8.4 kVA, 9.8 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 35 A 399.3 mm 352.4 mm 141.2 mm VT-4
Staco Power Transformers - Industrial 3-Phase, Delta, 35A 0-120Vin, 0-280Vout

VT-4
Staco Power Transformers - Industrial Single, 70A, Manual 120V/240Vin, 280Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 70 A 444.5 mm 352.4 mm 433.3 mm VT-4
Staco Power Transformers - Industrial Single, 105A, Manual 120V/240Vin, 280Vout

VT-4