Staco Power Transformers - Industrial

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Length Width Height Termination Style Series
Staco Power Transformers - Industrial 3-Phase, WYE, 35A 240/480Vin, 480/560V

14.5 kVA, 29.1 kVA, 33.9 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 35 A 587.4 mm 403.2 mm 352.4 mm VT-4
Staco Power Transformers - Industrial Variable Transformer, Motorized, 3 Phase WYE input, 35Ao, 0-480Vo, 29.1kVA, Enclosed, Floor Mt

Staco Power Transformers - Industrial 3-Phase, WYE, 10A 0-240Vin, 0-280Vout

4.16 kVA, 4.85 kVA 240 V 280 V/0 V to 240 V Chassis Mount 10 A 370.7 mm 155.9 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 10A

2.08 kVA, 2.42 kVA, 2.4 kVA, 2.8 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 10 A 283.3 mm 174.7 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 10A 0-240Vin, 0-240Vout

4.16 kVA, 4.85 kVA 240 V 280 V/0 V to 240 V Chassis Mount 10 A 406.3 mm 95.3 mm 152.4 mm VT-3
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 3.5Ao, 0-240Vo, 0.84kVA, Open, Panel Mt

420 VA, 840 VA, 980 VA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 3.5 A 141.6 mm 111.1 mm 105.6 mm VT-3
Staco Power Transformers - Industrial Single, 3.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 280 V/560 V/0 V to 240 V/0 V to 480 V Chassis Mount 3.5 A 247.7 mm 155.9 mm 152.4 mm VT-3
Staco Power Transformers - Industrial Single, 3.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 280 V/560 V/0 V to 240 V/0 V to 480 V Chassis Mount 3.5 A 283.3 mm 174.7 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 3.5A 240/480Vin, 480/560V

1.46 kVA, 2.91 kVA, 3.4 kVA 240 V, 480 V 0 V to 480 V, 0 to 560 V Chassis Mount 3.5 A 406.3 mm 95.3 mm 152.4 mm VT-3
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 12Ao, 0-120Vo, 1.44kVA, Open, Panel Mt

1.44 kVA 120 V 0 V to 120 V Chassis Mount 12 A 5.6 in 4.4 in 4.2 in VT-3
Staco Power Transformers - Industrial 3-Phase, Delta, 12A 0-120Vin, 0-120Vout

2.49 kVA, 2.88 kVA 120 V, 240 V 0 V to 120 V, 0 V to 240 V Chassis Mount 12 A 247.7 mm 155.9 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 12A 0-240Vin, 0-240Vout

4.96 kVA 240 V 0 V to 240 V Chassis Mount 12 A 370.7 mm 155.9 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, Delta, 12A 0-120Vin, 0-120Vout

2.49 kVA, 2.88 kVA 120 V, 240 V 0 V to 120 V, 0 V to 240 V Chassis Mount 12 A 283.3 mm 174.7 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 12A 0-240Vin, 0-240Vout

4.96 kVA 240 V 0 V to 240 V Chassis Mount 12 A 406.3 mm 95.3 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, Delta, 12A 0-240Vin, 0-240Vout

2.08 kVA, 2.4 kVA 240 V, 480 V 0 V to 240 V, 0 V to 480 V Chassis Mount 5 A 247.7 mm 155.9 mm 152.4 mm VT-3
Staco Power Transformers - Industrial Single, 5A, Manual 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V Chassis Mount 5 A 160.4 mm 117.4 mm 139.7 mm VT-1B
Staco Power Transformers - Industrial 3-Phase, Delta, 12A 0-240Vin, 0-240Vout

2.08 kVA, 2.4 kVA 240 V, 480 V 0 V to 240 V, 0 V to 480 V Chassis Mount 5 A 283.3 mm 174.7 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 5A 0-480Vin, 0-480Vout

4.16 kVA 480 V 0 V to 480 V Chassis Mount 5 A 406.3 mm 174.7 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 15A 0-240Vin, 0-240Vout

6.22 kVA, 7.26 kVA 240 V 280 V/0 V to 240 V Chassis Mount 15 A 371.5 mm 178.6 mm 184.2 mm VT-3
Staco Power Transformers - Industrial Single, 9.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 280 V/560 V/0 V to 240 V/0 V to 480 V Chassis Mount 9.5 A 268.5 mm 178.6 mm 184.2 mm VT-3
Staco Power Transformers - Industrial Single, 9.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 280 V/560 V/0 V to 240 V/0 V to 480 V Chassis Mount 9.5 A 306.4 mm 184.2 mm 222.7 mm VT-3
Staco Power Transformers - Industrial Single, 1.75A 240Vin, 240V/264Vout

360 VA, 400 VA, 420 VA, 460 VA 120 V, 240 V 132 V/264 V/0 V to 120 V/0 V to 240 V Chassis Mount 1.75 A 118.3 mm 98.4 mm 98.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 1.75A 0-240Vin, 0-240Vout

730 VA 240 V 0 V to 240 V Chassis Mount 1.75 A 187.4 mm 98.4 mm 98.4 mm VT-3
Staco Power Transformers - Industrial Single, 2A, Manual 240Vin, 240V/264Vout

420 VA, 460 VA, 480 VA, 530 VA 120 V, 240 V 132 V/264 V/0 V to 120 V/0 V to 240 V Chassis Mount 2 A 118.3 mm 98.4 mm 98.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 2A 0-240Vin, 0-240Vout

830 VA 240 V 0 V to 240 V Chassis Mount 2 A 187.4 mm 98.4 mm 98.4 mm VT-3