MID-OLON Series Power Transformers - Board Mount

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1251 750 uH 21.6 W 556In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 21.6 W 1.8 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON Flyback Transformer 304In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 600 VAC 5 V, 12 V 9.8 W 400 mA, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30000 870 uH 6.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 50

Power 90 VAC to 135 VAC 18 V 6.3 W 350 mA Through Hole Dual Primary Winding Dual Secondary Winding 21.59 mm 21.08 mm 11.68 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30001 625 uH 75 W Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 20

Flyback Transformers 85 VAC to 265 VAC 50 V 75 W 1.5 A Through Hole Dual Primary Winding Single Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30001 600 uH 89.6 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Flyback Transformers 85 VAC to 265 VAC 28 V 89.6 W 3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30000 1.72 mH 35 W Non-Stocked Lead-Time 14 Weeks
Min.: 1.029
Mult.: 49

Power 90 VAC to 305 VAC 25 V, 50 V 35 W 350 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 26.92 mm 26.67 mm 14.61 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30000 1.9 mH 11.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 50

Power 30 V to 190 V 25 V 11.3 W 450 mA SMD/SMT Dual Primary Winding Single Secondary Winding 23.11 mm 25.91 mm 10.92 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1251 750 uH 20 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 20 W 4 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1937 500 uH 100.1 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 16

Flyback Transformers 80 VAC to 400 VAC 15.5 V, 19 V, 34 V 100.1 W 10 mA, 5.25 A Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 37.34 mm 24.13 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1075 5.5 mH 6.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1.080
Mult.: 90

Power 283 VAC to 425 VAC 5 V, 9 V 6.8 W 200 mA, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON Power Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 60 VAC to 600 VAC 8 V, 15 V, 15 V 10.2 W 150 mA, 150 mA, 450 mA Through Hole Dual Primary Winding Triple Secondary Winding 22.2 mm 25 mm 16.51 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON 45-600V 67kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1.008
Mult.: 56

Flyback Transformers 45 VAC to 600 VAC 8 V, 15 V 10.2 W 150 mA, 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 27.05 mm 32.25 mm 22 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1611 1.3 mH 12.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 56

Flyback Transformers 80 VAC to 660 VAC 5 V, 7.5 V, 12 V 12.3 W 500 mA, 500 mA, 500 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 27.05 mm 32.25 mm 22.86 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON 90-265V 100kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 50

Power 90 VAC to 265 VAC 24 V 8.6 W 360 mA Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON 90-375V 80kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 20

Power 64 VAC to 265 VAC 12 V, 24 V 120.6 W 50 mA, 5 A Through Hole Single Primary Winding Triple Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-OLON