Power Power Transformers - Board Mount

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3450 1.02 mH 18 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 16

Power 90 VAC to 135 VAC 12.5 V, 50 V 18 W 80 mA, 340 mA Through Hole Dual Primary Winding Dual Secondary Winding 28.58 mm 29.21 mm 22.86 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.25mH 0.80A Non-Stocked Lead-Time 51 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 85 VAC to 130 VAC 6 V, 35 V 11.7 W 285 mA, 285 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28600 6.6 mH 3.6 W Non-Stocked Lead-Time 14 Weeks
Min.: 1.080
Mult.: 90

Power 185 VAC to 265 VAC 12 V 3.6 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.55 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3445 2.12 mH 7 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 209 VAC to 265 VAC 20 V 7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 3.45mH +-10% Non-Stocked
Min.: 1
Mult.: 1

Power 18.8 mm 16.9 mm 13.31 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLIFX 195-265V100kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 50

Power 195 VAC to 265 VAC 27 V 9.5 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLIFX
Wurth Elektronik Power Transformers - Board Mount MID-ALIT Lightg Apps 1.78mH +-10% Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 180 VAC to 265 VAC 30 V 13.5 W 450 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 8mH 0.27A Non-Stocked Lead-Time 16 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 15 V 10.9 W 520 mA, 520 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 5mH 0.39A Non-Stocked Lead-Time 16 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 25 V 15.5 W 500 mA, 500 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 6mH 0.33A Non-Stocked Lead-Time 16 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 35 V 13.3 W 325 mA, 325 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UNIT 4.6W SMD Offline Trnsfmr Non-Stocked Lead-Time 20 Weeks
Min.: 1.050
Mult.: 175
: 175

Power 55 VAC to 265 VAC 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UNIT 6W SMD Offline Trnsfmr Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 175

Power 55 VAC to 265 VAC 15 V 4.7 W 310 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-MPM Offln Metng 1.6mH 1.68Ohm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

Power 88 VAC to 265 VAC 12 V, 24 V 16.8 W 350 mA, 700 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 3.30mH 1.05Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.58 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 4mH 1.60Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 1.80mH 5.40Ohm Non-Stocked Lead-Time 15 Weeks
Min.: 1.040
Mult.: 130

Power 81 VAC to 275 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.16 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-UNIT PI Offline 1.55mH 2.15Ohm Non-Stocked Lead-Time 14 Weeks
Min.: 1.080
Mult.: 90

Power 85 VAC to 265 VAC 12 V 4.2 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.97 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 2mH 4.60Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1.040
Mult.: 130

Power 85 VAC to 265 VAC 12 V 5.4 W 450 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 1.60mH 4.8Ohm Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 12.5 W 2.5 A Through Hole Single Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM Viper27LN 1.7 mH 12 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 12 W 2.4 A Through Hole Single Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 1.6mH 3.25Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1.050
Mult.: 70

Power 85 VAC to 272 VAC 5 V, 12 V 11.9 W 700 mA, 700 mA Through Hole Single Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 500uH 1.30Ohm Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 85 VAC to 272 VAC 5 V, 12 V 29 W 1 A, 2 A Through Hole Dual Primary Winding Dual Secondary Winding 21 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-OLNXP 120-385V 100kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 50

Power 85 VAC to 272 VAC 3.3 V, 5 V, 12 V 12.6 W 500 mA, 500 mA, 700 mA Through Hole Single Primary Winding Triple Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 900uH 0.32Ohm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

Power 85 VAC to 272 VAC 3.3 V, 5 V, 12 V 12.6 W 500 mA, 500 mA, 700 mA Through Hole Dual Primary Winding Triple Secondary Winding 26.4 mm 31.8 mm 22.86 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 1.85mH 4.6Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1.040
Mult.: 130

Power 85 VAC to 272 VAC 12 V to 18 V 7.6 W 420 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP