Solder Pin Power Transformers - Board Mount

Results: 1.317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F48-250 7In Stock
Min.: 1
Mult.: 1

115 VAC 24 V/48 V 12 VA Through Hole 1.88 in 1.56 in 1.44 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 65 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 30In Stock
60Expected 10/19/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 2.5 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 15In Stock
40Expected 8/25/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 2.85A UL/cUL 115V PCB MOUNT/F12-2850 8In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.110A UL/cUL 115V PCB MOUNT/F56-110 82In Stock
Min.: 1
Mult.: 1

Control Transformers 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 1.9A UL/cUL FLAT PACK PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

230 VAC 12.6 V 24 VA 1.9 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 40Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

230 VAC 40 V 48 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.425A UL/cUL FLAT PACK PCB MOUNT 4In Stock
Min.: 1
Mult.: 1

230 VAC 56 V 24 VA 425 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.010A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-010 35In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F120
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 24.0Vct at 0.125A & 9.0Vct at 0.500A PCB MOUNT/F-166XP 17In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 34.0Vct at 0.700A UL/cUL FLAT PACK PCB MOUNT 9In Stock
Min.: 1
Mult.: 1

230 VAC 34 V 24 VA 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 40Vct at 0.600A UL/cUL FLAT PACK PCB MOUNT 10In Stock
Min.: 1
Mult.: 1

230 VAC 40 V 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.085A UL/cUL 115/230V PCB MOUNT/FS28-85 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F24-250 77In Stock
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.023A UL/cUL 115V SPLIT PACK PCB MOUNT/F48-023 84In Stock
Min.: 1
Mult.: 1

Control Transformers 1.1 VA Through Hole F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 2.40A UL/cUL FLAT PACK PCB MOUNT 2In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 24 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 In FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 1.5A UL/cUL FLAT PACK PCB MOUNT 11In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 24 VA 1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.020A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-02 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 60 V, 120 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 750 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 23In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 230.0Vct at 0.044A 115V/230 PCB MOUNT 20In Stock
Min.: 1
Mult.: 1

230 VAC 230 V 10 VA 44 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.812 in 1.437 in 1.625 in F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.350A UL/cUL 115V PCB MOUNT/F56-350 19In Stock
Min.: 1
Mult.: 1

Control Transformers 20 VA Through Hole Single Primary Winding Dual Secondary Winding F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 1.0A UL/cUL FLAT PACK PCB MOUNT 2In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 24 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 3.6A UL/cUL 115/230V PCB MOUNT/FS10-3600 23In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 36 VA 3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 2.187 in 2.625 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 1.250A UL/cUL 115/230V PCB MOUNT/FS16-1250 15In Stock
Min.: 1
Mult.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: 139In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS