Solder Pin Power Transformers - Board Mount

Results: 1.317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 12.6V C.T. @ 200ma, 6.3V @ 400ma
667Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 VAC CT 2 VA 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 120V C.T. @ 20ma, 60V @ 40ma 22Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 VAC CT 2 VA 20 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 120V C.T. @ 20ma, 60V @ 40ma
237Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 VAC CT 2 VA 20 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 16V C.T. @ 150ma, 8V @ 300ma 300Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 VAC CT 2 VA 150 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 16V C.T. @ 150ma, 8V @ 300ma
715Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 VAC CT 2 VA 150 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 20V C.T. @ 125ma, 10V @ 250ma
355Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 VAC CT 2 VA 125 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 230V C.T. @ 10ma, 115V @ 20ma
316Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 VAC CT 2 VA 10 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 24V C.T. @ 100ma, 12V @ 200ma
275Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 VAC CT 2 VA 100 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 30V C.T. @ 85ma, 15V @ 170ma
426Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 VAC CT 2 VA 85 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 34V C.T. @ 75ma, 17V @ 150ma 28Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 VAC CT 2 VA 75 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 34V C.T. @ 75ma, 17V @ 150ma
370Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 VAC CT 2 VA 75 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 40V C.T. @ 60ma, 20V @ 120ma
814Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 VAC CT 2 VA 60 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 56V C.T. @ 45ma, 28V @ 90ma
270Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 VAC CT 2 VA 45 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 88V C.T. @ 28ma, 44V @ 56ma 31Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 88 VAC CT 2 VA 28 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 54.0Vct at 0.028A 115V PCB MOUNT/F-134P 38Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 54 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 40.0Vct at 0.112A 115V PCB MOUNT/F-147XP 173Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 40 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 34.0Vct at 0.220A PCB MOUNT 1Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 7.5 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 10.0Vct at 2.4A 115V/230 PCB MOUNT/F-370P 73Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 10 V 24 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.625 in 1.375 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 34.0Vct at 0.700A 115V/230 PCB MOUNT/F-376P 176Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 34 V 24 VA 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10.0Vct at 0.110A UL/cUL-115V PCB MOUNT/F10-110 221Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 10 V 1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F10
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10.0Vct at 2.0A UL/cUL 115V PCB MOUNT/F10-2000 152Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 10 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 57.15 mm 47.63 mm 36.49 mm F10
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 1.6A UL/cUL 115V PCB MOUNT/F12-1600 13Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F12
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 116.0Vct at 0.013A 115V PCB MOUNT/F-136P 185Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 25.2Vct at 0.060A 115V PCB MOUNT/F-138P 120Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 V, 25.2 V 1.5 VA Through Hole 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 76.0Vct at 0.060A 115V PCB MOUNT/F-145XP 144Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 76 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F