Solder Pin Power Transformers - Board Mount

Results: 1.317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 0.600A UL/cUL FLAT PACK PCB MOUNT/FP20-600 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 26.97 mm FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 230.0Vct at 0.025A UL/cUL FLAT PACK PCB MOUNT/FP230-25 95In Stock
168Expected 12/7/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V/230 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 1.875 in 0.875 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 230.0Vct at 0.050A UL/cUL FLAT PACK PCB MOUNT/FP230-50 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V/230 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 1.0A UL/cUL FLAT PACK PCB MOUNT 2In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 24 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 2.0A UL/cUL FLAT PACK PCB MOUNT 2In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 48 VA 2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.500A UL/cUL FLAT PACK PCB MOUNT/FP24-500 78In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 30.0Vct at 1.60A UL/cUL FLAT PACK PCB MOUNT 2In Stock
Min.: 1
Mult.: 1

230 VAC 30 V 48 VA 1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 30.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 23In Stock
84Expected 10/12/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 30.0Vct at 0.400A UL/cUL FLAT PACK PCB MOUNT/FP30-400 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 30.0Vct at 0.800A UL/cUL FLAT PACK PCB MOUNT 17In Stock
Min.: 1
Mult.: 1

230 VAC 30 V 24 VA 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 30.0Vct at 0.085A UL/cUL FLAT PACK PCB MOUNT/FP30-85 74In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 34.0Vct at 1.40A UL/cUL FLAT PACK PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

230 VAC 34 V 48 VA 1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 34.0Vct at 0.700A UL/cUL FLAT PACK PCB MOUNT 9In Stock
Min.: 1
Mult.: 1

230 VAC 34 V 24 VA 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 34.0Vct at 0.075A UL/cUL FLAT PACK PCB MOUNT/FP34-75 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 17 V, 34 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 40Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

230 VAC 40 V 48 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount 12VA Flat Pack PC Mount Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V/40 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 40Vct at 0.060A UL/cUL FLAT PACK PCB MOUNT/FP40-60 72In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 40Vct at 0.600A UL/cUL FLAT PACK PCB MOUNT 10In Stock
Min.: 1
Mult.: 1

230 VAC 40 V 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP56-100 18In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V/56 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP56-200 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V, 56 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.850A UL/cUL FLAT PACK PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

230 VAC 56 V 48 VA 850 mA Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 88.0Vct at 0.130A UL/cUL FLAT PACK PCB MOUNT/FP88-130 18In Stock
Min.: 1
Mult.: 1

Through Hole FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 88.0Vct at 0.065A UL/cUL FLAT PACK PCB MOUNT/FP88-65 1In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 110 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS10-110-C2 11In Stock
40Expected 11/5/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 250 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 24In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS