Solder Pin Power Transformers - Board Mount

Results: 1.317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.045A UL/cUL 115V PCB MOUNT/F24-045 12In Stock
Min.: 1
Mult.: 1

1.1 VA Through Hole F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.100A UL/cUL 115V PCB MOUNT/F24-100 60In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 12 V, 24 V 2.5 VA 100 mA, 200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F24-250 77In Stock
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-250-C2 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.500A UL/cUL 115V PCB MOUNT/F24-500 53In Stock
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 500 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-500-C2 4In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F24-800 20In Stock
Min.: 1
Mult.: 1

Through Hole F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-085-C2 2In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 85 mA/170 mA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.200A UL/cUL 115V PCB MOUNT/F28-200 5In Stock
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.420A UL/cUL 115V PCB MOUNT/F28-420 19In Stock
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.700A UL/cUL 115V PCB MOUNT/F28-700 17In Stock
Min.: 1
Mult.: 1

Control Transformers 20 VA Through Hole Single Primary Winding Dual Secondary Winding F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.085A UL/cUL 115V SPLIT PACK PCB MOUNT/F28-85 15In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F28
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 24.0Vct at 0.450A 115V/230 PCB MOUNT/F-359XP 1In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole 1.88 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.030A UL/cUL 115V SPLIT PACK PCB MOUNT/F36-030 80In Stock
Min.: 1
Mult.: 1

Control Transformers 1.1 VA Through Hole F36
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.550A UL/cUL 115V PCB MOUNT/F36-550 16In Stock
Min.: 1
Mult.: 1

115 VAC 36 V 20 VA 550 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F36
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.065A UL/cUL 115V SPLIT PACK PCB MOUNT/F36-65 81In Stock
Min.: 1
Mult.: 1

115 VAC 18 V/36 V 2.5 VA Through Hole 1.38 in 1.13 in 1.19 in F36
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 20.0Vct at 0.500A 115V/230 PCB MOUNT/F-362XP 16In Stock
Min.: 1
Mult.: 1

Control Transformers 10 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 230.0Vct at 0.020A 115V/230 PCB MOUNT/F-363XP 18In Stock
Min.: 1
Mult.: 1

Control Transformers 4.5 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 12.6Vct at 0.800A 115V/230 PCB MOUNT/F-365XP 15In Stock
Min.: 1
Mult.: 1

Control Transformers 10 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 16.0Vct at 0.640A 115V/230 PCB MOUNT/F-366XP 18In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 10 VA Through Hole 1.88 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 230.0Vct at 0.0065A 115V/230 PCB MOUNT/F-367P 58In Stock
84On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 1.5 VA Through Hole 1.13 in 1.375 in 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 12.6Vct at 2.0A 115V/230 PCB MOUNT/F-371P 10In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 16.0Vct at 1.5A 115V/230 PCB MOUNT/F-372P 10In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 16 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 40.0Vct at 0.600A 115V/230 PCB MOUNT/F-377P 3In Stock
Min.: 1
Mult.: 1

Control Transformers 24 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.023A UL/cUL 115V SPLIT PACK PCB MOUNT/F48-023 84In Stock
Min.: 1
Mult.: 1

Control Transformers 1.1 VA Through Hole F48