SMD/SMT Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS2373 153 uH 70 W 801In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 70 W 14 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.08 mm 23.37 mm 10.5 mm MID-POETI
Murata Power Solutions Power Transformers - Board Mount 490In Stock
Min.: 1
Mult.: 1
: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers - Board Mount SM TRANSFORMER 285In Stock
100Expected 11/23/2026
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Pulse Electronics Power Transformers - Board Mount 15mH 4kV Iso EP7 2CT:1CT 20% 4In Stock
Min.: 1
Mult.: 1
: 150

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 27V/us 680uH 3CT:5CT 20% 207In Stock
1.200Expected 12/23/2026
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us 538uH 4CT:3CT 20% 49In Stock
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT


Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us Sidecar 8CT:9CT 20% 8In Stock
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount 1CT:1CT Iso4000V Push Pull AEC-Q200 99In Stock
2.400On Order
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 16 mm 16 mm 7.5 mm PM2155.xxxNLT
Pulse Electronics Power Transformers - Board Mount 1CT:5CT Iso4000V Push Pull AEC-Q200 40In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 16 mm 16 mm 7.5 mm PM2155.xxxNLT
Pulse Electronics Power Transformers - Board Mount 1CT:1CT Iso5000V SMT 5kVrms AEC-Q200 147In Stock
4.950Expected 2/10/2027
Min.: 1
Mult.: 1
: 150

Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C 1.012In Stock
26.400On Order
Min.: 1
Mult.: 1
: 1.200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 6 pin SMT, Transformer + CMC, Single Channel, 1000VDC?, AEC-Q200, IATF 16949 636In Stock
Min.: 1
Mult.: 1
: 650

BMS Transformers 1 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 7.62 mm 8.89 mm 5.72 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 16 pin, SMT, T + CMC, Dual Channel, 48VDC, AEC-Q200, IATF 16949 725In Stock
Min.: 1
Mult.: 1
: 725

BMS Transformers 57 VDC SMD/SMT Single Primary Winding Dual Secondary Winding 12.7 mm 9.45 mm 5 mm Stratos
Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC 195In Stock
500Expected 9/21/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC 27In Stock
400Expected 8/20/2026
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount 5VIN 5VOUT 200MA 4000VDC 6PIN 185In Stock
Min.: 1
Mult.: 1
: 500

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Bourns Power Transformers - Board Mount Push-Pull Transformer, 4+4 PINS, 12V to 15V for SN6507,-40C to +125C 36In Stock
800Expected 9/8/2026
Min.: 1
Mult.: 1
: 200

Transformers SMD/SMT 11.8 mm 13.2 mm 11.6 mm
Pulse Electronics Power Transformers - Board Mount 456uH 1.5kV Iso 1CT:1CT EE5 20% 582In Stock
Min.: 1
Mult.: 1
: 1.000

1 W SMD/SMT Dual Primary Winding Dual Secondary Winding 8.2 mm 6.6 mm 5.35 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount 256uH 1.5kV Iso 3CT:4CT EE5 20% 71In Stock
Min.: 1
Mult.: 1
: 1.000

1 W SMD/SMT Dual Primary Winding Dual Secondary Winding 8.2 mm 6.6 mm 5.35 mm PH9084.XXXNLT
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER11/5 400uH 98mohm 113In Stock
Min.: 1
Mult.: 1
: 500

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 4 W 270 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 41uH 36W 27In Stock
450Expected 8/28/2026
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 36 W 1.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 21uH 21.12W 120In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 3.3 V 21.12 W 3.2 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 21uH 22W 107In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 22 W 2.2 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 100uH 60W 95In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 60 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 100uH 52.8W 40In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 3.3 V 52.8 W 8 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH