SMD/SMT Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3750 10 uH 36 W 313In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 3 V to 24 V 300 V 36 W 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.01 mm 23.11 mm 9.4 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 400 uH 2 W 684In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 35 V to 75 V 3.3 V 2 W 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS23754 100 uH 30 W 995In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 30 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POETI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 50 uH 20 W 563In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 400 uH 45 W 313In Stock
1.400On Order
Min.: 1
Mult.: 1
: 100

Flyback Transformers 157 V to 629 VAC 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010RTER 2.5 uH 1 W 1.111In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.7 W 785In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 22 V to 72 V 3.3 V 1.7 W 500 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 44 uH 11.5 W 686In Stock
1.500Expected 10/15/2026
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 11.5 W 2.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS2379 100 uH 60 W 506In Stock
Min.: 1
Mult.: 1
: 110

POE - Power Over Ethernet Transformers 36 V to 72 V 12 V 60 W 5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-POETI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 9 uH 8.6 W 655In Stock
1.000Expected 4/8/2027
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 48 V 8.6 W 180 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 6.707In Stock
3.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 6.808In Stock
3.000On Order
Min.: 1
Mult.: 1
: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8301 40 uH 3.6 W 1.121In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 5 V, 5 V 3.6 W 360 mA, 360 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 37 uH 24 W 1.196In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 40 V to 57 V 24 V 24 W 1 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-HB TPS60402 3 mH 100 mW 1.183In Stock
1.200Expected 8/24/2026
Min.: 1
Mult.: 1
: 300

Forward Transformers 3 V to 5.2 V 5 V 100 mW 10 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-HB
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback On REFDesign LTC8304 2.168In Stock
2.200Expected 9/24/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 18 V to 72 V 5 V 22.5 W 4.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback On REFDesign LTC8304 1.335In Stock
1.200Expected 9/17/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V to 72 V 12 V 15 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 388 uH 1.1 W 3.437In Stock
Min.: 1
Mult.: 1
: 1.200

Push-Pull Transformers 3.3 V 5.61 V 1.1 W 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 388 uH 1.1 W 2.404In Stock
Min.: 1
Mult.: 1
: 1.200

Signal Transformers 3.3 V 6.6 V 1.1 W 160 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 110 uH 5 V SMD/SMT 125C 2.089In Stock
16.500On Order
Min.: 1
Mult.: 1
: 275

Push-Pull Transformers 5 V 5 V 5 W 1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 12.32 mm 15.41 mm 11.89 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.1 W 1.346In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 24 V 3.1 W 130 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8304 40 uH 14.4 W 910In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V to 75 V 24 V 14.4 W 600 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 72 uH 1.039In Stock
Min.: 1
Mult.: 1
: 950

Transformers 5 V 5.7 V, 15.7 V 85 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 150 uH 1.1 W 255In Stock
Min.: 1
Mult.: 1
: 675

Flyback Transformers 18 V to 32 V 24 V 1.1 W 45 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 6.91 mm 7.8 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 350 uH 2.370In Stock
2.400Expected 2/18/2027
Min.: 1
Mult.: 1
: 1.200

Transformers 5 V 12 V 225 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI