SMD/SMT Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 50 uH 2.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.425
Mult.: 475
: 475

Power 17 V to 32 V 5 V, 5 V, 15 V, 15 V 2.5 W 50 mA, 50 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Quad Secondary Winding 15.49 mm 17.02 mm 6.99 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 260 uH 1.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 500
: 500

Power 10 V to 36 V 7 V 1.8 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.07 mm 5.97 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI TIDA-00181 90.75 uH 25.2 V SMD/SMT 125C Non-Stocked Lead-Time 17 Weeks
Min.: 1.050
Mult.: 70

Power 22.8 V to 25.2 V 8.7 V, 8.7 V 2.2 W 250 mA, 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-IMAXIB Pwr Indtr For MAX17681 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250
: 250

Power 17 V to 32 V - 15 V, 15 V 3 W 100 mA, 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBMAX
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 20 uH 2.3 W Non-Stocked Lead-Time 14 Weeks
Min.: 1.050
Mult.: 70

Power 9 V to 15 V 9 V 2.3 W 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IMAXIB Pwr Indtr For MAX17681 Non-Stocked Lead-Time 14 Weeks
Min.: 1.200
Mult.: 300
: 300

Power 17 V to 36 V - 7 V, 7 V 1.4 W 100 mA, 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-IBMAX
Wurth Elektronik Power Transformers - Board Mount MID-IMAXIB Pwr Xfmr For MAX17681 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250
: 250

Signal Transformers 17 V to 36 V 15 V 3 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBMAX
Wurth Elektronik Power Transformers - Board Mount MID-IMAXIB Flyback For MAX17681 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250
: 250

Flyback Transformers 18 V to 36 V 24 V 2.4 W 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBMAX
Wurth Elektronik Power Transformers - Board Mount MID-IMAXIB Pwr Xfmr For MAX17681 Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 200
: 200

Signal Transformers 17 V to 36 V - 15 V, - 7.5 V, 7.5 V, 15 V 4.5 W 100 mA, 100 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Quad Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-IBMAX
Wurth Elektronik Power Transformers - Board Mount MID-IMAXIB Pwr Xfmr For MAX17681 Non-Stocked Lead-Time 14 Weeks
Min.: 1.200
Mult.: 300
: 300

Signal Transformers 17 V to 36 V 7 V 1.4 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-IBMAX
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 15 uH 1 W Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Flyback Transformers 5 V 5 V, 5 V 1 W 100 mA, 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 12.95 mm 10.41 mm 5.97 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 50 uH 5 W Non-Stocked Lead-Time 13 Weeks
Min.: 400
Mult.: 400
: 400

Flyback Transformers 10 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.14 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM Viper35HD 1.5 mH 15 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 12 V 15 W 1.25 A SMD/SMT Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.31mH 0.80A Non-Stocked Lead-Time 16 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 85 VAC to 265 VAC 5 V 12.8 W 2.55 A SMD/SMT Dual Primary Winding Single Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.39mH 0.74A Non-Stocked Lead-Time 16 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 85 VAC to 265 VAC 12 V 12.6 W 1.05 A SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 SMD .8uH 1.4A 16V Non-Stocked Lead-Time 18 Weeks
Min.: 1.080
Mult.: 120
: 120

Power 85 VAC to 265 VAC 16 V 20.8 W 1.3 A SMD/SMT Dual Primary Winding Single Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 SMD .8uH 1.4A 32V Non-Stocked Lead-Time 18 Weeks
Min.: 1.080
Mult.: 120
: 120

Power 85 VAC to 265 VAC 32 V 24 W 750 mA SMD/SMT Dual Primary Winding Single Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 TH .8uH 1.4A 40V Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 42

Power 85 VAC to 265 VAC 40 V 23.2 W 580 mA SMD/SMT Dual Primary Winding Single Secondary Winding 21.5 mm 29 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD 85-265V 68-120kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.008
Mult.: 42

Power 85 VAC to 265 VAC 5 V, 5 V 15.8 W 1.575 A, 1.575 A SMD/SMT Dual Primary Winding Dual Secondary Winding 26.3 mm 33 mm 14 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 SMD .8uH 1.4A 5V Non-Stocked Lead-Time 18 Weeks
Min.: 1.080
Mult.: 120
: 120

Power 85 VAC to 265 VAC 5 V, 5 V 20 W 2 A, 2 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD 125-375V 68-170kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.008
Mult.: 42

Power 85 VAC to 265 VAC 5 V, 12 V 32.5 W 1.7 A, 2 A SMD/SMT Dual Primary Winding Dual Secondary Winding 26.3 mm 33 mm 14 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD 125-375V 68-170kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.008
Mult.: 42

Power 85 VAC to 265 VAC 5 V, 24 V 19.9 W 600 mA, 1.1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 26.3 mm 33 mm 14.81 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 SMD .8uH 1.4A 5V Non-Stocked Lead-Time 18 Weeks
Min.: 1.080
Mult.: 120
: 120

Power 85 VAC to 265 VAC 5 V, 5 V, 19 V 22.5 W 500 mA, 1.3 A, 1.3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.50mH 0.62A Non-Stocked Lead-Time 16 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 85 VAC to 130 VAC 6 V, 15 V 11.2 W 535 mA, 535 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.25mH 0.80A Non-Stocked Lead-Time 16 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 85 VAC to 130 VAC 6 V, 25 V 8.4 W 400 mA, 400 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE