SMD/SMT Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 80 uH 600 mW Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 17 V to 36 V 3.3 V, 24 V 600 mW 25 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14.21 mm 4 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MR 45 uH 1.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 10 V, - 5 V, 5 V, 10 V 1.3 W 25 mA, 25 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.2 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 7 V, - 5 V, 5 V, 7 V 1.2 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 45 uH 1.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 5 V, - 5 V, 12 V, 12 V 1.5 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 5 V, 5 V, 15 V 1.5 W 33 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.4 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 12 V, 12 V, 24 V 1.4 W 20 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1.300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1.300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1.300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1.300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1.300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1.300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 68 uH 3.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.050
Mult.: 150
: 150

Power 14 V to 40 V 5 V, 5 V, 14 V, 14 V 3.3 W 50 mA, 50 mA, 50 mA, 100 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS54061 2.5 mH 100 mW Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
: 300

Power 10 V to 40 V 3.3 V, 3.3 V 100 mW 5 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 40 uH 8 W Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 110

Power 24 V 5 V, 15 V, 15 V 8 W 200 mA, 200 mA, 1 A SMD/SMT Single Primary Winding Triple Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI 12-36V 300kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1.400
Mult.: 700
: 700

Flyback Transformers 12 V to 36 V - 17.5 V, 17.5 V 1.3 W 30 mA, 45 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14 mm 5 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17498C 300 uH 1.1 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.400
Mult.: 700
: 700

Flyback Transformers 24 V 5 V, 7.5 V, 10 V 1.1 W 20 mA, 20 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 10 mm 14 mm 5 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 25 uH 4.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 100

Flyback Transformers 9 V to 18 V 9 V, 15 V 4.8 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 14.6 mm 14.73 mm 8.5 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT 36-72V 50-200kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 400
: 400

Flyback Transformers 9 V to 36 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.1 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 400
: 400

Flyback Transformers 36 V to 72 V 12 V, 12 V 3.1 W 130 mA, 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17498B 11.2 uH 2.5 W Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 500
: 500

Flyback Transformers 18 V to 36 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.21 mm 5.97 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017SD 120 uH 1.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 500
: 500

Power 16 V to 36 V - 5 V, 5 V, 24 V 1.3 W 20 mA, 40 mA, 50 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.85 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17596 22.7 uH 12 W Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250
: 250

Flyback Transformers 17 V to 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 72 uH Non-Stocked Lead-Time 13 Weeks
Min.: 1.900
Mult.: 950
: 950

Transformers 5 V 5.7 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 72 uH Non-Stocked Lead-Time 13 Weeks
Min.: 1.900
Mult.: 950
: 950

Transformers 5 V 4.27 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI