SMD/SMT Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series


Wurth Elektronik Power Transformers - Board Mount WE-UNIT 5.6W SMD Offline Trnsfmr 880In Stock
Min.: 1
Mult.: 1
: 175

Power 55 VAC to 265 VAC 12 V 5 W 420 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Bourns Power Transformers - Board Mount POE transformer, 12W, EPD13, 5V 740In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount POE transformer, 25W, EPD13, 12V 3.790In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 12 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount POE transformer, 30W, EPD13, 5V 710In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 25 uH 10 W 417In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 6.6 W 944In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 40 V 3.3 V 6.6 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 1.914In Stock
Min.: 1
Mult.: 1
: 850

Transformers 5 V 5 V 675 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Pulse Electronics PH9384.021NLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us 538uH 2CT:1CT 20% 1.421In Stock
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount 350uH 1500V T/R=1 2% DC=600mA 311In Stock
Min.: 1
Mult.: 1

SMD/SMT
Pulse Electronics Power Transformers - Board Mount 4CT:5CT Iso4000V Push Pull AEC-Q200 965In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 16 mm 16 mm 7.5 mm PM2155.xxxNLT
Pulse Electronics Power Transformers - Board Mount Flyback Converter Transformer 52-332uH 1.7A DCR=0.22Ohms 1:2.53 1.666In Stock
Min.: 1
Mult.: 1
: 175

8 V to 18 V 1.5 W SMD/SMT Single Primary Winding Single Secondary Winding 10.5 mm 10.3 mm 12.5 mm PH9496
Pulse Electronics Power Transformers - Board Mount 1CT:2CT Iso2500V For RS-485/232 AECQ2 617In Stock
Min.: 1
Mult.: 1
: 700
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 8.1 mm 7.1 mm 5.08 mm PM2180.xxxNLT
Pulse Electronics Power Transformers - Board Mount 8CT:3CT Iso5000V SMT 5kVrms AEC-Q200 531In Stock
Min.: 1
Mult.: 1
: 150
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 128uH 35W 60In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 35 W 3.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 397In Stock
Min.: 1
Mult.: 1
: 850

Transformers 3.3 V 20 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.43 mm 8.3 mm 4.2 mm WE-PPTI
HALO Electronics Power Transformers - Board Mount POE Flyback Xfmr 3W PoE 3.3Vout 46In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 3.3 V 3 W SMD/SMT Single Primary Winding Single Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 6 uH 45 W 200In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 20 V to 48 V 5 V 45 W 9 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 384 uH 500 mW 776In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers 3.3 V 5 V 500 mW 100 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.5 W 37In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 5 V, 5 V 3.5 W 350 mA, 350 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM20242 66 uH 15.2 W 179In Stock
Min.: 1
Mult.: 1
: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 4KVDC 2.5MH DIP 241In Stock
500Expected 11/6/2026
Min.: 1
Mult.: 1
: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 12 uH 30 W 114In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 30 V to 75 V 15 V 30 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-AGDT 1ED3491MU12M 400 mH 258In Stock
500Expected 8/27/2026
Min.: 1
Mult.: 1
: 250

Transformers 12 V to 20 V 15 V 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 20.48 mm 15.32 mm 4 mm WE-AGDT
HALO Electronics Power Transformers - Board Mount POE Flyback Xfmr 3W 3.3Vout 300In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 3.3 V SMD/SMT Single Primary Winding Dual Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 6.6uH 1.6A 246In Stock
Min.: 1
Mult.: 1
: 400

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 16.3 mm 12 mm 7.4 mm WE-FLEX HV