SMD/SMT Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 9.6 W
1.400Expected 10/15/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 18 V to 30 V 12 V 9.6 W 800 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 14 uH 30 W
476Expected 12/21/2026
Min.: 1
Mult.: 1
: 125

Flyback Transformers 30 V to 75 V 12 V 30 W 2.5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.7 W
1.470Expected 1/7/2027
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 12 V, 12 V 1.7 W 70 mA, 70 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 9 uH 9 W
3.187On Order
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 12 V, 12 V 9 W 375 mA, 375 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8301 40 uH 2.8 W
4.500On Order
Min.: 1
Mult.: 1
: 250

Flyback Transformers 18 V to 42 V 5 V, 5 V 2.8 W 275 mA, 275 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 60 uH 3.9 W
792On Order
Min.: 1
Mult.: 1
: 400

Power 10 V to 40 V 15.5 V 3.9 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 384 uH 1 W
1.986On Order
Min.: 1
Mult.: 1
: 500

Signal Transformers 5 V 5 V 1 W 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8304 40 uH 15.8 W
1.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V to 75 V 3.3 V 15.8 W 4.8 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 94 uH 5.5V SMD/SMT 125C
1.694Expected 9/17/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 72 uH
729On Order
Min.: 1
Mult.: 1
: 1.000

Transformers 5 V 5.7 V, 15.7 V 85 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 86 uH
2.700Expected 9/8/2026
Min.: 1
Mult.: 1
: 900

Transformers 5 V 15 V to 17 V 390 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 12.6 mm 4.1 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 86 uH
2.700Expected 12/17/2026
Min.: 1
Mult.: 1
: 900

Transformers 5 V 12 V 460 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 12.6 mm 4.1 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 1920uH Turns 1:1.05 DCR=0.92mOhms 2500VAC AEC-Q200 1.180In Stock
4.800On Order
Min.: 1
Mult.: 1
: 1.200

Push-Pull Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.2 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI 480 uH SN6501 2.2:1 125C
1.900Expected 9/17/2026
Min.: 1
Mult.: 1
: 1.200

Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 7.14 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui = 12V Uo1 = 5V/1.5A f = 400-600kHz AEC-Q200
4.446On Order
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui =24V Uo1 = 5V/0.75A f=350-1000kHz AEC-Q200
1.465On Order
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-FW MID-PLN LT8310Planar 70uH 1.5mOhms
287Expected 9/3/2026
Min.: 1
Mult.: 1
: 115

Power SMD/SMT Dual Primary Winding Single Secondary Winding 26.67 mm 29.3 mm 10.5 mm MID-PLN
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 50 uH 5 V SMD/SMT 125C
2.500On Order
Min.: 1
Mult.: 1
: 500

Push-Pull Transformers 5 V 19.5 V 1 W 50 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.95 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 3000mOhm
600On Order
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 24 V 6.7 W 280 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
iNRCORE Power Transformers - Board Mount
101On Order
Min.: 1
Mult.: 1
: 180
Planar Transformers 140 W SMD/SMT Dual Primary Winding Single Secondary Winding 23.37 mm 21.6 mm 8.6 mm
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 2MH SMD
100On Order
Min.: 1
Mult.: 1

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers - Board Mount TFMR 1:2.27 SM MAX253 MAXIM
311Expected 10/19/2026
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JC
80On Order
Min.: 1
Mult.: 1

SMD/SMT 9.52 mm 9 mm 6.35 mm
Murata Power Solutions Power Transformers - Board Mount 2 MH POWER TRANSFORMER
97Expected 12/28/2026
Min.: 1
Mult.: 1

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 196uH .05A
120Expected 10/2/2026
Min.: 1
Mult.: 1
: 120

Signal Transformers 1.35 A SMD/SMT Triple Primary Winding Triple Secondary Winding 29.5 mm 21.5 mm 12 mm WE-FLEX HV