SMD/SMT Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 33.8uH 1.0A 10% TOL 80In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 15 V to 40 V 15 V, 15 V 4.5 W 150 mA, 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 26 uH 35 W 3In Stock
2.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 48 V to 57 V 5 V 35 W 7 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 388 uH 700 mW 86In Stock
2.400Expected 12/31/2026
Min.: 1
Mult.: 1
: 1.200

Signal Transformers 3.3 V 3.63 V 700 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 388 uH 900 mW 826In Stock
1.200Expected 10/1/2026
Min.: 1
Mult.: 1
: 1.200

Signal Transformers 3.3 V 4.29 V 900 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 384 uH 600 mW 608In Stock
1.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 500

Signal Transformers 3.3 V 5 V 600 mW 125 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 9 uH 24 W 74In Stock
Min.: 1
Mult.: 1
: 110

POE - Power Over Ethernet Transformers 9 V to 57 V 12 V 24 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.65 mm 11.43 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.3 W 72In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 3.3 V 3.3 W 1 A SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 383In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 5 V 2.9 W 580 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.1 W 598In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 12 V 3.1 W 260 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8304 40 uH 14.4 W 99In Stock
200Expected 9/17/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V to 75 V 48 V 14.4 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback On REFDsgn LM3481 TI 46In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 5 V to 32 V 12 V 36 W 3 A SMD/SMT Single Primary Winding Single Secondary Winding 27.03 mm 32.45 mm 13.97 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 21In Stock
850Expected 10/1/2026
Min.: 1
Mult.: 1
: 850

Transformers 5 V 12 V 230 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 331In Stock
3.400Expected 8/20/2026
Min.: 1
Mult.: 1
: 850

Transformers 3.3 V 5 V 460 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI 1 mH SN6501 1.94:1 125C 350In Stock
1.200Expected 9/17/2026
Min.: 1
Mult.: 1
: 1.200

Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 7.14 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PoE EFD25 96W SMT 17In Stock
200Expected 9/10/2026
Min.: 1
Mult.: 1
: 100

POE - Power Over Ethernet Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 27.03 mm 30.38 mm 13.97 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui =12V Uo1 = 12V/0.625A f=400-600kHz AEC-Q200 15In Stock
4.500On Order
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 30uH 5 W 203In Stock
600Expected 12/1/2026
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 6 W 2In Stock
400Expected 3/18/2027
Min.: 1
Mult.: 1
: 400

Flyback Transformers 10 V to 30 V 15 V 6 W 400 mA SMD/SMT Single Primary Winding Single Secondary Winding 10.8 mm 13.35 mm 9.14 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 SMD .8uH 1.4A 12V 138In Stock
Min.: 1
Mult.: 1
: 120

Power 120 VAC to 375 VAC 12 V, 12 V 24 W 1 A, 1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 SMD .8uH 1.4A 24V 147In Stock
Min.: 1
Mult.: 1
: 120

Power 85 VAC to 265 VAC 24 V, 24 V 24 W 500 mA, 500 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount WE-UNIT 5.8W SMD Offline Trnsfmr 34In Stock
Min.: 1
Mult.: 1
: 175

Power 55 VAC to 265 VAC 5 V 4.5 W 900 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UNIT 4W SMD Offline Trnsfmr 23In Stock
700On Order
Min.: 1
Mult.: 1
: 175

Power 55 VAC to 265 VAC 15 V 3.2 W 210 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 2920mOhm 202In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Murata Power Solutions Power Transformers - Board Mount 50In Stock
Min.: 1
Mult.: 1

Transformers 3.3 V 5 V SMD/SMT Dual Primary Winding Dual Secondary Winding 9.52 mm 9 mm 6.35 mm 782100
Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JVC 2In Stock
Min.: 1
Mult.: 1

SMD/SMT 12.7 mm 9 mm 6.35 mm