- 40 C Power Transformers - Board Mount

Results: 1.034
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 9.3uH 1.09A 280In Stock
Min.: 1
Mult.: 1
: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 3.4uH 4.18A 326In Stock
Min.: 1
Mult.: 1
: 120

Flexible Transformers 500 VA 1.7 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 400 uH 2 W 683In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 35 V to 75 V 3.3 V 2 W 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS23754 100 uH 30 W 985In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 30 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POETI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 50 uH 20 W 563In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 400 uH 45 W 308In Stock
1.400On Order
Min.: 1
Mult.: 1
: 100

Flyback Transformers 157 V to 629 VAC 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010RTER 2.5 uH 1 W 1.111In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 3.6 W 878In Stock
Min.: 1
Mult.: 1
: 400

POE - Power Over Ethernet Transformers 30 V to 72 V 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.7 W 734In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 22 V to 72 V 3.3 V 1.7 W 500 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS2379 100 uH 60 W 485In Stock
Min.: 1
Mult.: 1
: 110

POE - Power Over Ethernet Transformers 36 V to 72 V 12 V 60 W 5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-POETI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 6.607In Stock
3.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 37 uH 24 W 1.185In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 40 V to 57 V 24 V 24 W 1 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback On REFDesign LTC8304 1.768In Stock
5.200On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers 18 V to 72 V 5 V 22.5 W 4.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback On REFDesign LTC8304 1.330In Stock
2.800On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V to 72 V 12 V 15 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 388 uH 1.1 W 3.437In Stock
Min.: 1
Mult.: 1
: 1.200

Push-Pull Transformers 3.3 V 5.61 V 1.1 W 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 388 uH 1.1 W 2.404In Stock
Min.: 1
Mult.: 1
: 1.200

Signal Transformers 3.3 V 6.6 V 1.1 W 160 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 110 uH 5 V SMD/SMT 125C 1.746In Stock
16.500On Order
Min.: 1
Mult.: 1
: 275

Push-Pull Transformers 5 V 5 V 5 W 1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 12.32 mm 15.41 mm 11.89 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 72 uH 1.037In Stock
Min.: 1
Mult.: 1
: 950

Transformers 5 V 5.7 V, 15.7 V 85 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 72 uH 1.580In Stock
Min.: 1
Mult.: 1
: 900

Push-Pull Transformers 8.3 mm 9.25 mm 4.1 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 150 uH 1.1 W 255In Stock
Min.: 1
Mult.: 1
: 675

Flyback Transformers 18 V to 32 V 24 V 1.1 W 45 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 6.91 mm 7.8 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 350 uH 2.370In Stock
2.400Expected 2/18/2027
Min.: 1
Mult.: 1
: 1.200

Transformers 5 V 12 V 225 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 3.962In Stock
Min.: 1
Mult.: 1
: 850

Transformers 5 V 23 V 145 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 2.5 W 376In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 60 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 1920uH Turns 1:1.05 DCR=0.92mOhms 2500VAC AEC-Q200 2.380In Stock
3.600Expected 10/22/2026
Min.: 1
Mult.: 1
: 1.200

Push-Pull Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.2 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-AGDT LM5180 27 uH 1.004In Stock
750Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 18 V to 36 V Board Mount 10.95 mm 11.3 mm 11.94 mm WE-AGDT