- 40 C Power Transformers - Board Mount

Results: 1.033
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount Power transformer, 60W, EFD20, 12V, SMD 150In Stock
Min.: 1
Mult.: 1

DC/DC Transformers PCB Mount PDC-FD
Bourns Power Transformers - Board Mount Planar transformer, 71W, ER20, Vout 12V 129In Stock
Min.: 1
Mult.: 1
: 800

Transformers 36 V to 72 V 12 V 71 W 5.9 A SMD/SMT Dual Primary Winding Single Secondary Winding 21 mm 14 mm 9 mm PLN0xx-ER20
Bourns Power Transformers - Board Mount Planar Transformer, Forward 25W, Vout 05V 272In Stock
Min.: 1
Mult.: 1
: 900

Planar Transformers 12.5 V, 35 V to 57 V 5 V 25 W 5 A SMD/SMT Dual Primary Winding Single Secondary Winding 34 mm 23 mm 7.04 mm PLR
Bourns Power Transformers - Board Mount Planar Transformer, Forward 25W, Vout 12V 222In Stock
Min.: 1
Mult.: 1
: 900

Planar Transformers 12 V, 35 V to 57 V 12 V 25 W 2.1 A SMD/SMT Dual Primary Winding Single Secondary Winding 34 mm 23 mm 7.04 mm PLR
Bourns Power Transformers - Board Mount Push-Pull Transformer, 4+4 PINs, 24V to 15V for SN6507,-40C to +125C 170In Stock
Min.: 1
Mult.: 1
: 200

Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 11.8 mm 11.8 mm 11.6 mm
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui = 12V Uo1 = 5V/1.5A f = 400-600kHz AEC-Q200 696In Stock
3.750Expected 11/27/2026
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui =12V Uo1 = 12V/0.625A f=400-600kHz AEC-Q200 2.265In Stock
2.250Expected 11/27/2026
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui = 12V Uo1 = 15V/0.5A f = 450-600kHz 830In Stock
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui = 24V Uo1 = 15V/0.5A f=1000kHz AEC-Q200 524In Stock
750Expected 10/2/2026
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-AGDT UCC25800 7.5W Ui = 15 V Uo1 = 6V/1.25A f = 341In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 15 V 6 V 1.25 A PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-AGDT UCC25800 7.5W Ui = 15 V Uo1 = 7.5V/1A f = 311In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 15 V 7.5 V 1 A PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-AGDT UCC25800 3W Ui = 6V U o1 = 9V/0.33A f = 50 127In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 6 V 9 V 330 mA PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui = 12V Uo1 = 30V/0.25A f=350-1000kHz AEC-Q200 643In Stock
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 6 pin SMT, Transformer + CMC, Single Channel, 1500VDC?, AEC-Q200, IATF 16949 471In Stock
Min.: 1
Mult.: 1
: 300

BMS Transformers 1.5 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 31.5 mm 12.5 mm 9.5 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 6 pin SMT, Transformer + CMC, Single Channel, 1000VDC?, AEC-Q200, IATF 16949 636In Stock
Min.: 1
Mult.: 1
: 650

BMS Transformers 1 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 7.62 mm 8.89 mm 5.72 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 12 pin SMT, Transformer + CMC, Dual Channel, 1000VDC?, AEC-Q200, IATF 16949 600In Stock
Min.: 1
Mult.: 1
: 600

BMS Transformers 1 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 14.8 mm 14.7 mm 4.85 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 16 pin, SMT, T + CMC, Dual Channel, 48VDC, AEC-Q200, IATF 16949 725In Stock
Min.: 1
Mult.: 1
: 725

BMS Transformers 57 VDC SMD/SMT Single Primary Winding Dual Secondary Winding 12.7 mm 9.45 mm 5 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 16 pin SMT, Transformer + CMC, Dual Channel, 1000VDC?, AEC-Q200, IATF 16949 706In Stock
Min.: 1
Mult.: 1
: 725

BMS Transformers 1 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 12.7 mm 9.5 mm 5.1 mm Stratos
Taoglas Power Transformers - Board Mount BMS TRANSFORMERS WITH CMC, 12 PI 400In Stock
Min.: 1
Mult.: 1
: 400

BMS Transformers 1.5 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 14.81 mm 11.68 mm 5 mm Stratos
Murata Power Solutions Power Transformers - Board Mount TFMR 1:1.33, 4KV SM MAX253 MAX 787In Stock
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Bourns Power Transformers - Board Mount Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:2 4.218In Stock
Min.: 1
Mult.: 1
: 2.500

Transformers 350 mA PCB Mount 12.3 mm 10.8 mm 6.5 mm HCTSM8
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 5V 1:1.3 1.5W 2.514In Stock
Min.: 1
Mult.: 1
: 800

Isolation Transformers 2 W PCB Mount 7.1 mm 6.55 mm 4 mm
Bourns Power Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL, 4.3k VDC AEC-Q200 8.508In Stock
Min.: 1
Mult.: 1
: 4.000

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 7.62 mm 6.73 mm 5.59 mm SM91501ALA
Bourns Power Transformers - Board Mount BMS Transfomer/CMC, 6PIN,SGL, DC7.64KVDC 1.278In Stock
Min.: 1
Mult.: 1
: 600

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 31.5 mm 12.5 mm 9.5 mm SM91527L
Pulse Electronics Power Transformers - Board Mount EFD20 9V-36V Flyback SMD 33W 851In Stock
Min.: 1
Mult.: 1

Flyback Transformers PCB Mount