Bel Power Transformers - Board Mount

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 51In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 30 VA 820 mA/1.64 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 3In Stock
300Expected 8/18/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 5 VA 140 mA/280 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 56 VA 5.6 A/11.2 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 56 VA 2.33 A/4.66 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer, Encapsulated 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 9 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer, Encapsulated 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 9 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer, Encapsulated 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 9 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 66In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 10 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 47.6 mm 39.7 mm 34.9 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 94In Stock
200Expected 10/23/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 2.5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 28.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 36In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 2.5 VA 100 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 28.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 32In Stock
80Expected 9/18/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 25 VA 1.05 A Dual Primary Winding Single Secondary Winding 71.4 mm 54.4 mm 58.7 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 32In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 30 VA 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 66.7 mm 55.5 mm 39.7 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 39In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 30 VA 1.25 A Through Hole Dual Primary Winding Single Secondary Winding 66.7 mm 55.5 mm 39.7 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 47In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 54In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 50 VA 2.1 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 24 VA 130 mA/835 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 1.2 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 4.4 VA 440 mA/880 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 7In Stock
500Expected 8/18/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 12In Stock
100Expected 10/23/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 24 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 1 VA 8 mA/16 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC