Bel Power Transformers - Board Mount

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 190In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 5 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 125In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 24 VA 150 mA/835 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 243In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 148In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6.3 V 24 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 390In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 1.2 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 143In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 96In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 94In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 138In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 52In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 12 VA 340 mA/680 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 170In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/12 V 10 VA 60 mA/360 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 212In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 250In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 2.4 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 379In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 78In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 184In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 43In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 20 VA 200 mA/750 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 19In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 72In Stock
500Expected 9/30/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 30 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 68In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 30 VA 820 mA/1.64 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 3In Stock
300Expected 8/18/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 5 VA 140 mA/280 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A