Triad Magnetics Power Transformers - Board Mount

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP24-100 196In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.070A UL/cUL 115V SPLIT PACK PCB MOUNT/F16-070 84In Stock
Min.: 1
Mult.: 1

115 VAC 16 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.050A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-050 72In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 41.28 mm 33.32 mm 33.32 mm F120
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 24.0Vct at 1.0A 115V/230 PCB MOUNT/F-374P 14In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 12 V, 24 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP120-100 20In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 60 V, 120 V 12 VA 100 mA, 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 2 in 2.5 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.300A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-300 17In Stock
Min.: 1
Mult.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 2250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 36 VA 2.25 A/4.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 2.85A UL/cUL 115V PCB MOUNT/F12-2850 8In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.110A UL/cUL 115V PCB MOUNT/F56-110 82In Stock
Min.: 1
Mult.: 1

Control Transformers 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 1.9A UL/cUL FLAT PACK PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

230 VAC 12.6 V 24 VA 1.9 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 40Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

230 VAC 40 V 48 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.425A UL/cUL FLAT PACK PCB MOUNT 4In Stock
Min.: 1
Mult.: 1

230 VAC 56 V 24 VA 425 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 30.0Vct at 0.150A 115V/230 PCB MOUNT/F-3143XP 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 4.5 VA Through Hole 1.63 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10.0Vct at 1.2A UL/cUL 115V PCB MOUNT/F10-1200 15In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.67 mm 36.49 mm F10
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.090A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-090 79In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.160A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-160 5In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 57.15 mm 47.63 mm 36.49 mm F120
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F24-800 20In Stock
Min.: 1
Mult.: 1

Through Hole F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.085A UL/cUL 115V SPLIT PACK PCB MOUNT/F28-85 15In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.125A UL/cUL 115V PCB MOUNT/F48-125 14In Stock
Min.: 1
Mult.: 1

Control Transformers 6 VA Through Hole F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL FLAT PACK PCB MOUNT/FP16-150 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V, 16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.010A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-010 35In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F120
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 24.0Vct at 0.125A & 9.0Vct at 0.500A PCB MOUNT/F-166XP 17In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 34.0Vct at 0.700A UL/cUL FLAT PACK PCB MOUNT 9In Stock
Min.: 1
Mult.: 1

230 VAC 34 V 24 VA 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP