Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3.052
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 3.716In Stock
Cut Tape
3,86 €
3,56 €
3,27 €
2,97 €
2,67 €
Reel
2,67 €
Min.: 1
Mult.: 1
: 850
Transformers 3.3 V 5 V 460 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 50 uH 5 W 1.027In Stock
Cut Tape
4,02 €
3,69 €
3,66 €
Reel
3,62 €
3,61 €
Min.: 1
Mult.: 1
: 300
Flyback Transformers 18 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 484In Stock
5,53 €
4,63 €
4,42 €
3,66 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 2.4 VA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 361In Stock
10,35 €
9,63 €
9,20 €
8,93 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 309In Stock
11,55 €
10,64 €
10,03 €
9,67 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 3.3V 1:2 1W 6.285In Stock
Cut Tape
1,94 €
1,76 €
1,62 €
1,57 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 800
Isolation Transformers 1 W PCB Mount 7.1 mm 6.55 mm 4 mm
Wurth Elektronik Power Transformers - Board Mount WE-PoE DCR=280mOhms 120uH 1500VDC SMD 324In Stock
Cut Tape
6,74 €
6,12 €
5,90 €
Reel
5,59 €
5,58 €
Min.: 1
Mult.: 1
: 300
POE - Power Over Ethernet Transformers WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3750 10 uH 36 W 293In Stock
Cut Tape
10,13 €
9,35 €
8,57 €
7,79 €
Reel
7,79 €
Min.: 1
Mult.: 1
: 200
Flyback Transformers 3 V to 24 V 300 V 36 W 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.01 mm 23.11 mm 9.4 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 26 uH 35 W 1.803In Stock
200On Order
Cut Tape
5,44 €
5,18 €
4,36 €
Reel
3,99 €
Min.: 1
Mult.: 1
: 200
POE - Power Over Ethernet Transformers 48 V to 57 V 5 V 35 W 7 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 1.792In Stock
Cut Tape
2,12 €
2,00 €
1,69 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 400
Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 2.5VA REVISED 191In Stock
11,06 €
10,51 €
9,78 €
9,39 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 170In Stock
14,34 €
13,12 €
12,32 €
11,87 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-5 372In Stock
13,22 €
11,89 €
10,70 €
10,29 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-7 96In Stock
24,16 €
21,53 €
19,16 €
18,46 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-48 99In Stock
17,88 €
16,11 €
15,45 €
13,55 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-6 113In Stock
16,85 €
14,16 €
13,59 €
11,64 €
Min.: 1
Mult.: 1
115 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 78In Stock
21,90 €
19,76 €
18,75 €
16,98 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER11/5 400uH 98mohm 518In Stock
Cut Tape
5,70 €
5,19 €
4,71 €
4,28 €
Reel
3,70 €
3,69 €
Min.: 1
Mult.: 1
: 500
POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 4 W 270 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 40mohm 1.033In Stock
Cut Tape
5,18 €
4,99 €
4,71 €
4,43 €
Reel
3,95 €
3,94 €
Min.: 1
Mult.: 1
: 200
POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 13 W 1.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 307In Stock
Cut Tape
6,30 €
5,90 €
5,64 €
5,13 €
Reel
4,62 €
Min.: 1
Mult.: 1
: 200
Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 9 uH 24 W 1.164In Stock
Cut Tape
7,88 €
7,48 €
Reel
6,30 €
5,78 €
Min.: 1
Mult.: 1
: 110
POE - Power Over Ethernet Transformers 9 V to 57 V 12 V 24 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.65 mm 11.43 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 280 uH 700 mW 1.050In Stock
Cut Tape
8,11 €
7,48 €
Reel
5,14 €
Min.: 1
Mult.: 1
: 400
Flyback Transformers 18 V to 32 V 24 V 700 mW 30 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.26 mm 8.6 mm 9.65 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 3.920In Stock
Cut Tape
3,86 €
3,56 €
3,27 €
2,97 €
Reel
2,67 €
Min.: 1
Mult.: 1
: 850
Transformers 5 V 23 V 145 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1.269In Stock
Cut Tape
6,53 €
6,03 €
Reel
6,03 €
4,15 €
Min.: 1
Mult.: 1
: 300
Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W 1.147In Stock
Cut Tape
6,42 €
5,92 €
Reel
5,92 €
4,07 €
Min.: 1
Mult.: 1
: 300
Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX