Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3.051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 78In Stock
21,89 €
19,73 €
18,77 €
17,17 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER11/5 400uH 98mohm 553In Stock
Cut Tape
5,70 €
5,19 €
4,71 €
4,28 €
Reel
3,70 €
3,69 €
Min.: 1
Mult.: 1
: 500
POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 4 W 270 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 40mohm 1.033In Stock
Cut Tape
5,18 €
4,99 €
4,71 €
4,43 €
Reel
3,95 €
Min.: 1
Mult.: 1
: 200
POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 13 W 1.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 307In Stock
Cut Tape
6,30 €
5,90 €
5,64 €
5,13 €
Reel
4,62 €
Min.: 1
Mult.: 1
: 200
Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 9 uH 24 W 1.164In Stock
Cut Tape
7,88 €
7,48 €
Reel
6,30 €
5,78 €
Min.: 1
Mult.: 1
: 110
POE - Power Over Ethernet Transformers 9 V to 57 V 12 V 24 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.65 mm 11.43 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 280 uH 700 mW 1.050In Stock
Cut Tape
8,11 €
7,48 €
Reel
5,14 €
Min.: 1
Mult.: 1
: 400
Flyback Transformers 18 V to 32 V 24 V 700 mW 30 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.26 mm 8.6 mm 9.65 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 3.920In Stock
Cut Tape
3,86 €
3,56 €
3,27 €
2,97 €
Reel
2,67 €
Min.: 1
Mult.: 1
: 850
Transformers 5 V 23 V 145 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1.269In Stock
Cut Tape
6,53 €
6,03 €
Reel
6,03 €
4,15 €
Min.: 1
Mult.: 1
: 300
Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W 1.147In Stock
Cut Tape
6,42 €
5,92 €
Reel
5,92 €
4,07 €
Min.: 1
Mult.: 1
: 300
Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 498In Stock
4,71 €
3,91 €
3,76 €
3,56 €
Min.: 1
Mult.: 1
115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 3.709In Stock
3,91 €
3,54 €
3,24 €
3,14 €
Min.: 1
Mult.: 1
Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 900 mA PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 25VA 111In Stock
23,50 €
19,84 €
19,47 €
19,01 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V 25 VA 1.05 A Dual Primary Winding Single Secondary Winding 71.4 mm 54.4 mm 58.7 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 36In Stock
44,20 €
39,84 €
33,16 €
32,50 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 40In Stock
34,64 €
34,49 €
32,37 €
Min.: 1
Mult.: 1
115 VAC, 230 VAC 230 V CT/115 V 30 VA 130 mA/260 mA Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz Transformer 346In Stock
9,83 €
8,59 €
8,24 €
6,65 €
Min.: 1
Mult.: 1
34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 196In Stock
10,07 €
8,56 €
8,21 €
7,96 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Pulse Electronics Power Transformers - Board Mount POWER TRANSFORMER 944In Stock
3,06 €
2,77 €
2,63 €
2,53 €
Min.: 1
Mult.: 1
70 W PCB Mount 14.5 mm 17.65 mm 14 mm
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W 1.761In Stock
Cut Tape
2,92 €
2,78 €
2,15 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 925
Flyback Transformers 36 V to 75 V 5 V, 10 V 1.6 W 80 mA, 120 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 36.5 uH 13.8 W 306In Stock
672Expected 11/10/2026
9,25 €
8,56 €
7,78 €
7,07 €
Min.: 1
Mult.: 1
Power 7 V to 26 V 23 V, 23 V, 23 V, 23 V 13.8 W 100 mA, 100 mA, 100 mA, 300 mA Through Hole Single Primary Winding Quad Secondary Winding 23.36 mm 23.88 mm 24.14 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-ADGT 15V 0.9mH 4.7W Inf Ref Design IR2085S AEC-Q200 750In Stock
Cut Tape
6,05 €
5,62 €
5,19 €
4,76 €
Reel
4,76 €
Min.: 1
Mult.: 1
: 250
Transformers 12 V to 20 V 15 V 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 20.48 mm 15.32 mm 10.3 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28722 1.35 mH 6 W 1.120In Stock
6,99 €
6,05 €
5,53 €
5,19 €
4,56 €
Min.: 1
Mult.: 1
Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 190mOhm 1.456In Stock
Cut Tape
8,17 €
7,88 €
7,71 €
7,33 €
Reel
6,71 €
Min.: 1
Mult.: 1
: 150
Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
TDK Power Transformers - Board Mount 150uH 1:1 4.3kV DC 1sec. 4.071In Stock
Cut Tape
2,85 €
2,58 €
2,41 €
2,33 €
Reel
1,93 €
Min.: 1
Mult.: 1
: 2.400
BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.8 mm 8.5 mm 4.2 mm VMT
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 434In Stock
4,81 €
4,17 €
4,01 €
3,68 €
Min.: 1
Mult.: 1
115 VAC 5 V/10 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 7 uH 15 W 420In Stock
Cut Tape
8,32 €
7,52 €
7,22 €
6,99 €
Reel
6,10 €
Min.: 1
Mult.: 1
: 200
Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB