0 C Audio & Signal Transformers

Results: 813
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Bourns Audio Transformers / Signal Transformers SDN-PRI TRANSFORMER T1/CEPT Non-Stocked
Min.: 700
Mult.: 700
No
LAN Transformers Module Through Hole 10 kHz to 100 kHz 1.5 kV 0 C + 70 C Single T1 13.46 mm 13.5 mm 12.32 mm
Bourns Audio Transformers / Signal Transformers SDN-PRI TRANSFORMER T1/CEPT DUAL Non-Stocked
Min.: 700
Mult.: 700
No
LAN Transformers Module Through Hole 10 kHz to 100 kHz 1.5 kV 0 C + 70 C Dual ISDN T1/CEPT/ISDN-Pri 13.46 mm 13.5 mm 12.32 mm
Bourns Audio Transformers / Signal Transformers ISDN TRANSFORMER Non-Stocked
Min.: 700
Mult.: 700
No
LAN Transformers Module Through Hole 10 kHz to 100 kHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 13.46 mm 13.5 mm 12.32 mm
Bourns Audio Transformers / Signal Transformers ISDN TRANSFORMER Non-Stocked
Min.: 700
Mult.: 700
No
LAN Transformers Module Through Hole 10 kHz to 100 kHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 13.46 mm 13.5 mm 12.32 mm
Bourns Audio Transformers / Signal Transformers 330ISDN TRANSFORMER Non-Stocked
Min.: 330
Mult.: 330
No
LAN Transformers Module Through Hole 10 kHz to 100 kHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 13.46 mm 13.5 mm 12.32 mm
Bourns Audio Transformers / Signal Transformers ISDN TRANSFORMER Non-Stocked
Min.: 900
Mult.: 900
No
LAN Transformers Module Through Hole 10 kHz to 100 kHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 13.46 mm 13.5 mm 12.32 mm
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port Non-Stocked
Min.: 2.700
Mult.: 25

ISDN Transformers Module Through Hole 800 mOhms, 800 mOhms 1.2 Ohms, 1 Ohms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 20.32 mm 9.8 mm 6.35 mm
HALO Electronics TG110-S177N2LF
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers Module SMD/SMT 900 nH 1.5 kV 0 C + 70 C 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
Bel Magnetic Solutions S553-5999-52-F
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS COMPLIANT S553-5999-52 {ROHS} X553-5999-52-F TOPPER Non-Stocked Lead-Time 14 Weeks
Min.: 1.800
Mult.: 900
: 900

SMD/SMT 28 uH, 110 uH 0 C + 70 C 12.7 mm 7.24 mm 5.72 mm Reel
Bel Magnetic Solutions S558-5500-16-F
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS Y558-5500-16 VOIP MODULE 1CT:1CT W/BST TOPPER Non-Stocked Lead-Time 14 Weeks
Min.: 640
Mult.: 320
: 320

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Single 10/100 Base-T Broadband 15.24 mm 13.26 mm 6.35 mm Reel
Pulse Electronics H1259NL
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Port Non-Stocked Lead-Time 24 Weeks
Min.: 225
Mult.: 15

LAN Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C 1 Channel 10/100 Base-T PoE Tube
Triad Magnetics Audio Transformers / Signal Transformers 600/150 ohms:600/150 ohms (1.4:1:1) 50mW Non-Stocked Lead-Time 8 Weeks
Min.: 20
Mult.: 20

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 150 Ohms, 600 Ohms 150 Ohms, 600 Ohms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:600CT/150 ohms (1:1) 50mW Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 150 Ohms, 600 Ohms 150 Ohms, 600 Ohms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ