PA6605-AL

Coilcraft
994-PA6605-AL
PA6605-AL

Mfr.:

Description:
Audio Transformers / Signal Transformers PA6605 60W 4.7Ohms For LM5122

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback
Quick Connect
250 kHz
10 uH
1.5 kV
- 40 C
+ 85 C
Single
26.67 mm
19 mm
13.6 mm
PA6605
Tray
Brand: Coilcraft
Current Rating: 5 A
Maximum DC Current: 12.5 A
Maximum DC Resistance: 4.7 mOhms
Primary Resistance: 4.7 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 4.7 mOhms
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Transformers
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
100
Expected 12/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
8,69 € 86,90 €
8,33 € 208,25 €
8,08 € 404,00 €
7,82 € 782,00 €
7,49 € 1.872,50 €
7,25 € 3.625,00 €