MA5237-ELD

Coilcraft
994-MA5237-ELD
MA5237-ELD

Mfr.:

Description:
Audio Transformers / Signal Transformers MA5237 7.5W 0.11Ohms For MAX17498B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback
SMD/SMT
500 kHz
60 uH
3.5 kV
- 40 C
+ 85 C
Single
MAX17498B Evaluation Kit
17 mm
17 mm
10.8 mm
MA5237
Reel
Brand: Coilcraft
Core Material: Ferrite
Current Rating: 1.5 A
Maximum DC Current: 1.5 A
Maximum DC Resistance: 170 mOhms, 35 mOhms, 110 mOhms
Primary Resistance: 110 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 35 mOhms
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Transformers
Unit Weight: 7,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
3,99 € 798,00 €
3,86 € 1.544,00 €
3,74 € 3.740,00 €