T5038NL

Pulse Electronics
673-T5038NL
T5038NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD ISDN S-Interface 30mH 5.4Ohms 2-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
ISDN Transformers
Module
SMD/SMT
20 kHz
470 uH
1.5 kV
0 C
+ 70 C
Dual
ISDN S-Interface Choke
29.72 mm
12.7 mm
8.28 mm
Tube
Brand: Pulse Electronics
Current Rating: 3 mA
Moisture Sensitive: Yes
Primary Resistance: 3.4 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 5.4 Ohms
Factory Pack Quantity: 15
Subcategory: Transformers
Unit Weight: 7,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 240   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 1.879,20 €
7,65 € 1.950,75 €
7,63 € 3.891,30 €
7,55 € 7.587,75 €