HALO Electronics Audio & Signal Transformers

Results: 1.686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE+ 1Port 336In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX PoE+ Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 24In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P 1Port Choke 258In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 9.4 mm TG Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 120In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 117In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 100uH 1:1 68In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2 424In Stock
Min.: 1
Mult.: 1
: 1.000

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel, Cut Tape, MouseReel


HALO Electronics Audio Transformers / Signal Transformers 62In Stock
Min.: 1
Mult.: 1
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 396In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 63In Stock
Min.: 1
Mult.: 1
: 330

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 353In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2.5 212In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 100In Stock
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 72In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 13.21 mm 12.19 mm 3.76 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 214In Stock
1.000Expected 1/1/2027
Min.: 1
Mult.: 1
: 1.000

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual T1/E1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Duet ISO MOD SMD 24P Dual Port 320In Stock
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 500 nH 1.5 kV Dual T1/E1 Interface SMD-24 17.78 mm 12.19 mm 5.84 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:1CT 1Ch 112In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:41 510In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 31In Stock
Min.: 1
Mult.: 1

Telecom Transformers Isolated SMD/SMT - 40 C + 85 C Octal T1/E1 Line Interface 25.4 mm 7.62 mm 7.34 mm SMD-T1 Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 271In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 522In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers E4/STM-01/STS-3/OC-3 16P SMD Single Ch 427In Stock
558Expected 9/4/2026
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 8 MHz to 240 MHz 36 uH 1.5 kV - 40 C + 85 C Dual E4/STM-1/STS-3/OC/3 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-E4 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 158In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch 90In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad T1/E1 Line Interface SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 151In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 SMD-40 27.94 mm 12.19 mm 5.08 mm SMD-T1 Tube