1:20 Current Transformers - Board Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
TDK Current Transformers - Board Mount 80uH N1:N2=1:20 T3617 EE5 1.051In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 80 uH 20 A 1:20 400 mOhms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
Bourns Current Transformers - Board Mount Current Sense transformer, 20A, EE5, 81uH 701In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 81 uH 20 A 1:20 400 mOhms SMD/SMT 19.91 mm 16.51 mm 10.5 mm 1 MHz
Wurth Elektronik Current Transformers - Board Mount Current Sense Transformer 33uH, 7A, 80V 1.852In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 33 uH 7 A 1:20 350 mOhms SMD/SMT 4.7 mm 4.65 mm 3.55 mm
Wurth Elektronik Current Transformers - Board Mount WE-CST 0.224mH 1:20 40A EE13/7/4 SMT 812In Stock
Min.: 1
Mult.: 1
: 225

SMD/SMT 224 uH 40 A 1:20 33 mOhms SMD/SMT 14.48 mm 13.3 mm 10.5 mm 1 MHz
Murata Power Solutions Current Transformers - Board Mount 1:20 TRN 0.08 MH 717In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 80 uH 10 A 1:20 550 mOhms SMD/SMT 8.3 mm 7.2 mm 5.4 mm 50 kHz to 500 kHz
TDK Current Transformers - Board Mount 33uH 5.76V 2.5mOhms N1:N2=1:20 143In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 33 uH 1:20 700 mOhms SMD/SMT 4.85 mm 4.5 mm 3.5 mm 50 kHz to 1 MHz
Coilcraft Current Transformers - Board Mount 40A .34mH .5 Ohms AEC-Q200 139In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 340 uH 40 A 1:20 180 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 10 kHz to 1 MHz AEC-Q200
Triad Magnetics Current Transformers - Board Mount SMD CURRENT SENSE XFMR; TR=1:20, SEC L=80 H MIN, SEC DCR=550 m ohms MAX 470In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT 80 uH 10 A 1:20 550 mOhms SMD/SMT 7.7 mm 6.9 mm 5.33 mm 250 kHz
Coilcraft Current Transformers - Board Mount CST7030 1:20 20A .053mH AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 600
: 600

SMD/SMT 53 uH 20 A 1:20 420 mOhms SMD/SMT 7 mm 5.2 mm 3 mm 78 kHz to 1 MHz AEC-Q100
Bourns Current Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 340uH Non-Stocked Lead-Time 16 Weeks
Min.: 5.400
Mult.: 600
: 600

SMD/SMT 340 uH 40 A 1:20 180 mOhms SMD/SMT 19.91 mm 16.51 mm 10.5 mm 1 MHz
iNRCORE Current Transformers - Board Mount Non-Stocked Lead-Time 24 Weeks
SMD/SMT 9.5 uH 1:20 80 Ohms Solder 10.67 mm 8 mm 5.84 mm 80 kHz to 350 kHz
ICE Components Current Transformers - Board Mount SMT 6A 160uH 1:20 N/A
Min.: 1
Mult.: 1
: 500

SMD/SMT 160 uH 6 A 1:20 120 mOhms SMD/SMT 10 mm 12.2 mm 6.35 mm