Wall Mount Power Transformers - Industrial

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height
SolaHD Power Transformers - Industrial 1KVA 240X480-120 NEMA 4/12

1 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
SolaHD Power Transformers - Industrial 10KVA 240X480-120 NEMA 4/12

10 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 17 in 12 in
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120 NEMA 4/12

1.5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
SolaHD Power Transformers - Industrial 2KVA 240X480-120 NEMA 4/12

2 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
SolaHD Power Transformers - Industrial 2KVA 230/460/575-115/95 4/12

2 kVA 230 V, 460 V, 575 V 95 V, 115 V Wall Mount Triple Primary Winding Dual Secondary Winding 12 in 10 in 7 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120 NEMA 4/12

3 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120

1.5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
SolaHD Power Transformers - Industrial 2KVA 240X480-120

2 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120

3 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial .100KVA 600-120/240

100 VA 600 V 120 V, 240 V Wall Mount 417 mA/833 mA Single Primary Winding Dual Secondary Winding 76.2 mm 101.6 mm 152.4 mm


SolaHD Power Transformers - Industrial 0.150KVA 600-120/240

150 VA 600 V 120 V, 240 V Wall Mount 625 mA/1.25 A Single Primary Winding Dual Secondary Winding 101.6 mm 101.6 mm 152.4 mm
SolaHD Power Transformers - Industrial 0.250KVA 600-120/240

250 VA 600 V 120 V, 240 V Wall Mount 1.04 A/2.08 A Single Primary Winding Dual Secondary Winding 101.6 mm 101.6 mm 203.2 mm
SolaHD Power Transformers - Industrial 0.500KVA 600-120/240

500 VA 600 V 120 V, 240 V Wall Mount 2.08 A/4.16 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 5KVA 600-120/240

5 kVA 600 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Single Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 0.750KVA 600-120/240

750 VA 600 V 120 V, 240 V Wall Mount 3.13 A/6.25 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 0.100KVA 120X240-12/24 BB

100 VA 120 V, 240 V 12 V, 24 V Wall Mount 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 6 in 4 in 3 in


SolaHD Power Transformers - Industrial 0.150KVA 120X240-12/24 BB

150 VA 120 V, 240 V 12 V, 24 V Wall Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 7.5 in 4 in 4 in
SolaHD Power Transformers - Industrial 0.050KVA 240X480-120/240

50 VA 240 V, 480 V 120 V, 240 V Wall Mount 208 mA/416 mA Dual Primary Winding Dual Secondary Winding 76.2 mm 101.6 mm 152.4 mm
SolaHD Power Transformers - Industrial HS1F1BS NEMA 4/12 ENCLOSURE

Distribution Transformers 1 kVA 240 V, 480 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 3KVA 240X480-120/240 NEMA 4/12

3 kVA 240 V, 480 V 120 V, 240 V Wall Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 0.500KVA 600-120/240 SS ANSI 61

500 VA 600 V 120 V, 240 V Wall Mount 2.08 A/4.16 A Single Primary Winding Dual Secondary Winding 127 mm 152 mm 254 mm
SolaHD Power Transformers - Industrial 7.5KVA 600-120/240 SS ANSI 61

7.5 kVA 600 V 120 V, 240 V Wall Mount 31.3 A/62.5 A Single Primary Winding Single Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 10KVA 120//277-120/240 SS ANSI 61

10 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 41.7 A/83.3 A Single Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431 mm
SolaHD Power Transformers - Industrial 1.5KVA 120//277-120/240 SS ANSI 61

1.5 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 6.25 A/12.5 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 1KVA 120//277-120/240 SS ANSI 61

1 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm