Triad Magnetics Transformers

Results: 1.050
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style
Triad Magnetics MET-23-T
Triad Magnetics Audio Transformers / Signal Transformers MET-23-T - IMPEDANCE MATCHING XFRMR - 1.6Kohm TO 3.2ohm Non-Stocked Lead-Time 16 Weeks

Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 250VA, 115Vac Input

250 VA 115 VAC 120 V Mounting Foot
Triad Magnetics Power Transformers - Industrial POWER AUTO-XFMR 115V at 0.435A 230V CHASSIS MOUNT w/leads

50 VA 230 VAC Chassis
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP

40 VA 120 V 24 V Bracket Mount

Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Leads

40 VA 120 V 24 V Bracket Mount
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Quick Connect

40 VA 120 V, 208 V, 240 V 24 V Bracket Mount
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 4.35A 115/230V ENCLOSED CHASSIS MOUNT w/LEADS

250 VA Chassis
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Quick Connect

40 VA 120 V 24 V Bracket Mount
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/240V Class II Control Xfmr 24V at 1.67A w/Leads

40 VA 120 V, 240 V 24 V Bracket Mount
Triad Magnetics Power Transformers - Industrial UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Leads

40 VA 208 V, 240 V 24 V Bracket Mount
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 1000VA, 115Vac Input

1 kVA 115 VAC 120 V Mounting Foot
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 500VA, 230Vac Input

500 VA 230 VAC 120 VAC Desktop
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 500VA, 115Vac Input

500 VA 115 VAC 120 V Mounting Foot
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 0.130A 115V CHASSIS MOUNT w/LEADS

15 VA Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 0.300A 115V CHASSIS MOUNT w/LEADS/N-51X

35 VA 115 VAC Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 0.740A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

85 VA 115 VAC Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 2.17A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

250 VA Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 4.35A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET

500 VA Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 8.7A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET:

1 kVA Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 0.435A 115/230V CHASSIS MOUNT w/LEADS/N-68X

50 VA 115 VAC 115 V Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115/230V at 0.650A 115V ENCLOSED CHASSIS MOUNT w/LEADS

150 VA 115 VAC Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 0.860A 115V CHASSIS MOUNT w/LEADS

100 VA Chassis
Triad Magnetics Power Transformers - Industrial POWER XFMR 115V at 0.860A 115/230V CHASSIS MOUNT w/LEADS

100 VA Chassis
Triad Magnetics Power Transformers - Industrial CONTROL TRANSFORMER 120V INPUT, 12V OUTPUT W/ QUICK CONNECTS

2.5 VA 120 V 12 V Bracket, Panel Mount
Triad Magnetics Power Transformers - Industrial CONTROL TRANSFORMER 240V INPUT, 12V OUTPUT W/ QUICK CONNECTS

2.5 VA 240 V 12 V Bracket Mount