DSM Series Supercapacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 5F Tol -10%/+30% 41x30x14mm
50Expected 9/9/2026
Min.: 1
Mult.: 1

5 F 9 VDC Wire 41 mm 14 mm 1000 Hour 210 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 11.6F Tol -10%/+30% 51x39x17.5mm 118Factory Stock Available
Min.: 1
Mult.: 1

11.6 F 9 VDC Wire 51 mm 17.5 mm 1000 Hour 152 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk