- 40 C Bulk Supercapacitors

Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F ESR=6mOhms Case=62mm Radial 198In Stock
240Expected 10/7/2026
Min.: 1
Mult.: 1

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 228In Stock
360On Order
Min.: 1
Mult.: 1

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin 235In Stock
Min.: 1
Mult.: 1

500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l 1.748In Stock
1.428On Order
Min.: 1
Mult.: 1

330 mF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 3.316In Stock
Min.: 1
Mult.: 1

600 mF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 3.309In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 721In Stock
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 1.124In Stock
1.632Expected 10/27/2026
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin 2.482In Stock
Min.: 1
Mult.: 1

1 F 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 24 mm 9.5 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 2.480In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 1.183In Stock
Min.: 1
Mult.: 1

7.5 F 6 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16x33mm Mod Radial Short Leads 962In Stock
810Expected 11/2/2026
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 50 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 3V 4.351In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 39 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors EDLC-HVR 7F, -20%, +50%, 28mOhms, 3VDC 1.805In Stock
Min.: 1
Mult.: 1

7 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 25 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 235 EDLC-HVR, 15F, -20% +50%, 3VDC 808In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 30 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h 974In Stock
Min.: 1
Mult.: 1

22 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 830In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5mm 2.071In Stock
Min.: 1
Mult.: 1
Max.: 4.000

47 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 1.443In Stock
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 22 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 4.451In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 4.000

100 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 16 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.5 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 1.723In Stock
5.200On Order
Min.: 1
Mult.: 1
Max.: 1.600

220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 12 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 12 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm 153In Stock
Min.: 1
Mult.: 1
Max.: 100

2.2 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 1000 Hour 1.8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 2.977In Stock
2.400Expected 10/20/2026
Min.: 1
Mult.: 1
Max.: 1.600

470 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 13 mm 1000 Hour 6.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3V 18x20mm 85C 2000h 90In Stock
Min.: 1
Mult.: 1

25 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7volts Energy Case code 1625 118In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 38 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk