Constant Current (CC) LED Power Supplies

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 42In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 59In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 39In Stock
130On Order
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 34In Stock
50Expected 11/26/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 19In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 2In Stock
5Expected 9/4/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 15In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
Hatch Lighting LED Power Supplies 15W 20-42Vdc 350mA Max, CC Tri-Dim Round case with flying leads 167In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 150 mA to 350 mA 20 VDC to 42 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 30.08 mm (1.184 in) Industrial Foundation
Hatch Lighting LED Power Supplies 15W, 15-30Vdc 500mA Max, CC Tri-Dim Rectangular case with side leads 49In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA to 500 mA 15 VDC to 30 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
Hatch Lighting LED Power Supplies 15W 15-30Vdc 500mA Max, CC Tri-Dim Rectangular case with bottom feed leads 50In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA to 500 mA 15 VDC to 30 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
Hatch Lighting LED Power Supplies 30W 20-42Vdc 700mA Max, CC Tri-Dim Rectangular case with bottom feed leads 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 20 VDC to 42 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 28 mm (1.102 in) Industrial Foundation
MEAN WELL LED Power Supplies 12.6W 9-18V 700mA Constant Current
135In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 18 VDC 12.6 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-12 IP42
MEAN WELL LED Power Supplies 16.8W 9-24V 700mA Constant Current
111In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 9 VDC to 24 VDC 16.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 77 mm (3.031 in) 40 mm (1.575 in) 29 mm (1.142 in) Industrial APC-16 IP42
MEAN WELL LED Power Supplies 25.2W 9-24V 1050mA CC LED PS
23In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 9 VDC to 24 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42
MEAN WELL LED Power Supplies 24.5W 25-70V 350mA CC LED PS
14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 25 VDC to 70 VDC 24.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42
MEAN WELL LED Power Supplies 25.2W 15-50V 500mA CC LED PS
36In Stock
72Expected 12/21/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 15 VDC to 50 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42
MEAN WELL LED Power Supplies 25.2W 11-36V 700mA CC LED PS
141In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 11 VDC to 36 VDC 25.2 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-25 IP42
MEAN WELL LED Power Supplies 35W 28-100V 350mA CC LED PS
96In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 28 VDC to 100 VDC 35 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42
MEAN WELL LED Power Supplies 35W 25-70V 500mA CC LED PS
34In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 25 VDC to 70 VDC 35 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial APC-35 IP42
MEAN WELL LED Power Supplies 8W 38V 250mA CC LED PS
117In Stock
145Expected 3/31/2027
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 16 VDC to 32 VDC 8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED Power Supplies 8W 24V 500mA CC LED PS
132In Stock
288Expected 12/30/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 25 VDC to 70 VDC 35 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42