3-108-130

Schurter
693-3-108-130
3-108-130

Mfr.:

Description:
LED Power Supplies 24V DC .34A 8W POWER SUPPLY IP42

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
340 mA
24 VDC
8 W
90 VAC to 264 VAC
Without Dimming
1 Output
Desktop
60 mm (2.362 in)
30 mm (1.181 in)
23.5 mm (0.925 in)
Industrial
IP42
Brand: Schurter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: LED Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,14 € 17,14 €
15,23 € 76,15 €
14,47 € 361,75 €
13,91 € 695,50 €
13,38 € 1.338,00 €
12,71 € 3.177,50 €
12,35 € 6.175,00 €
1.000 Quote